Datasheets
LTC2852IMS#PBF by:

3.3V 20Mbps RS485/RS422 Transceiver

Part Details for LTC2852IMS#PBF by Analog Devices Inc

Overview of LTC2852IMS#PBF by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LTC2852IMS#PBF

Part # Distributor Description Stock Price Buy
DISTI # 51AK6623
Newark Rs422/Rs485 Transceiver, -40 To 85Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Full Duplex, Data Rate Max:20Mbps, Supply Voltage Min:3V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices LTC2852IMS#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $6.2900
  • 10 $5.6500
  • 25 $5.4900
  • 50 $5.3500
  • 100 $4.6300
  • 250 $4.3900
  • 500 $3.9400
$3.9400 / $6.2900 Buy Now
DISTI # 505-LTC2852IMS#PBF-ND
DigiKey IC TRANSCEIVER FULL 1/1 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 7047
In Stock
  • 1 $6.0500
  • 10 $5.4330
  • 50 $5.1358
  • 100 $4.4511
  • 250 $4.2228
  • 500 $3.7891
  • 1,000 $3.1956
  • 2,500 $3.0359
$3.0359 / $6.0500 Buy Now
DISTI # 584-LTC2852IMS#PBF
Mouser Electronics RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran RoHS: Compliant 12260
  • 1 $6.0400
  • 10 $5.1400
  • 100 $4.4300
  • 250 $4.1800
  • 500 $3.7300
  • 1,000 $3.1400
  • 2,500 $2.9700
$2.9700 / $6.0400 Buy Now
DISTI # E54:1762_00089747
Arrow Electronics Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2346 Europe - 46
  • 1 $5.1130
  • 10 $4.5010
  • 50 $4.4150
  • 100 $3.8930
  • 250 $3.7000
  • 500 $3.3120
  • 1,000 $2.8850
  • 2,500 $2.8550
$2.8550 / $5.1130 Buy Now
Analog Devices Inc 3.3V 20Mbps RS485/RS422 Tran Min Qty: 1 Package Multiple: 50 2060
  • 1 $6.0500
  • 10 $5.4330
  • 100 $4.4511
  • 250 $4.2228
  • 500 $3.7891
  • 1,000 $3.1956
  • 2,500 $3.0359
$3.0359 / $6.0500 Buy Now
DISTI # 77838114
Verical Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP Tube Min Qty: 2 Package Multiple: 1 Date Code: 2346 Americas - 46
  • 2 $5.1130
  • 10 $4.5010
  • 50 $4.4150
  • 100 $3.8930
  • 250 $3.7000
  • 500 $3.3120
  • 1,000 $2.8850
  • 2,500 $2.8550
$2.8550 / $5.1130 Buy Now
DISTI # LTC2852IMS#PBF
Richardson RFPD INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 200 0
  • 200 $3.2000
  • 500 $3.1100
  • 1,000 $3.0300
  • 5,000 $2.9200
$2.9200 / $3.2000 Buy Now
DISTI # C1S424500203811
Chip1Stop Single Transmitter/Receiver RS-422/RS-485 Automotive 10-Pin MSOP RoHS: Compliant pbFree: Yes Container: Bulk 406
  • 1 $5.1000
  • 10 $3.7200
  • 50 $3.3000
  • 100 $3.1000
  • 200 $2.9200
$2.9200 / $5.1000 Buy Now
DISTI # 4024248
element14 Asia-Pacific RS422/RS485 TRANSCEIVER, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each 0
  • 1 $5.9624
  • 10 $5.2605
  • 50 $4.8911
  • 100 $4.4035
  • 250 $4.1818
  • 500 $3.7533
  • 1,000 $3.2878
  • 2,500 $3.1918
$3.1918 / $5.9624 Buy Now
DISTI # 4024248
Farnell RS422/RS485 TRANSCEIVER, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each 0
  • 1 $6.0066
  • 10 $5.1431
  • 50 $5.0931
  • 100 $4.4173
  • 250 $4.1921
  • 500 $3.7291
  • 1,000 $3.1409
  • 2,500 $2.9657
$2.9657 / $6.0066 Buy Now
Win Source Electronics IC TRANSCEIVER FULL 1/1 10MSOP / 1/1 Transceiver Full RS422, RS485 10-MSOP 11490
  • 6 $8.4790
  • 15 $6.9570
  • 23 $6.7400
  • 31 $6.5220
  • 40 $6.3050
  • 54 $5.6530
$5.6530 / $8.4790 Buy Now

Part Details for LTC2852IMS#PBF

LTC2852IMS#PBF CAD Models

LTC2852IMS#PBF Part Data Attributes:

LTC2852IMS#PBF Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LTC2852IMS#PBF Analog Devices Inc 3.3V 20Mbps RS485/RS422 Transceiver
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Package Description LEAD FREE, PLASTIC, MSOP-10
Pin Count 10
Manufacturer Package Code 05-08-1661
Reach Compliance Code compliant
Samacsys Manufacturer Analog Devices
Differential Output YES
Driver Number of Bits 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-485-A; TIA-485-A; EIA-422
JESD-30 Code S-PDSO-G10
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 10
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receive Delay-Max 70 ns
Receiver Number of Bits 1
Seated Height-Max 1.1 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 50 ns
Width 3 mm

Alternate Parts for LTC2852IMS#PBF

This table gives cross-reference parts and alternative options found for LTC2852IMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2852IMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LTC2852IMS Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10 Analog Devices Inc LTC2852IMS#PBF vs LTC2852IMS
LTC2852IMS#TR IC LINE TRANSCEIVER, PDSO10, PLASTIC, MSOP-10, Line Driver or Receiver Linear Technology LTC2852IMS#PBF vs LTC2852IMS#TR
SN65HVD1473DGS 3.3V, Full-Duplex RS-485, 16kV IEC ESD, 20Mbps data rate, w/Enables 10-VSSOP -40 to 125 Texas Instruments LTC2852IMS#PBF vs SN65HVD1473DGS
SN65HVD73DGSR 3.3V, Full-Duplex RS-485, 12kV IEC ESD, 20Mbps data rate, w/Enables 10-VSSOP -40 to 125 Texas Instruments LTC2852IMS#PBF vs SN65HVD73DGSR
LTC2852IMS#PBF LTC2852 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC2852IMS#PBF vs LTC2852IMS#PBF
SN65HVD73DGS 3.3V, Full-Duplex RS-485, 12kV IEC ESD, 20Mbps data rate, w/Enables 10-VSSOP -40 to 125 Texas Instruments LTC2852IMS#PBF vs SN65HVD73DGS
LTC2852IMS#TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10 Analog Devices Inc LTC2852IMS#PBF vs LTC2852IMS#TR
LTC2852IMS#TRPBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc LTC2852IMS#PBF vs LTC2852IMS#TRPBF
Part Number Description Manufacturer Compare
SN65HVD73DGSR 3.3V, Full-Duplex RS-485, 12kV IEC ESD, 20Mbps data rate, w/Enables 10-VSSOP -40 to 125 Texas Instruments LTC2852IMS#PBF vs SN65HVD73DGSR
LTC2852IMS#TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10 Analog Devices Inc LTC2852IMS#PBF vs LTC2852IMS#TR
SN65HVD1473DGS 3.3V, Full-Duplex RS-485, 16kV IEC ESD, 20Mbps data rate, w/Enables 10-VSSOP -40 to 125 Texas Instruments LTC2852IMS#PBF vs SN65HVD1473DGS
LTC2852IMS#TR IC LINE TRANSCEIVER, PDSO10, PLASTIC, MSOP-10, Line Driver or Receiver Linear Technology LTC2852IMS#PBF vs LTC2852IMS#TR
SN65HVD73DGS 3.3V, Full-Duplex RS-485, 12kV IEC ESD, 20Mbps data rate, w/Enables 10-VSSOP -40 to 125 Texas Instruments LTC2852IMS#PBF vs SN65HVD73DGS
LTC2852IMS#TRPBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc LTC2852IMS#PBF vs LTC2852IMS#TRPBF
LTC2852IMS#PBF LTC2852 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC2852IMS#PBF vs LTC2852IMS#PBF
LTC2852IMS Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10 Analog Devices Inc LTC2852IMS#PBF vs LTC2852IMS

LTC2852IMS#PBF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC2852IMS#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC2852IMS#PBF by Analog Devices Inc

  • Please alert me when LTC2852IMS#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTC2852IMS#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC2852IMS#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTC2852IMS#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC2852IMS#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC2852IMS#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: