Part Details for LTC2852IMS#PBF by Linear Technology
Overview of LTC2852IMS#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2852IMS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$5.0000 / $7.6900 | Buy Now |
Part Details for LTC2852IMS#PBF
LTC2852IMS#PBF CAD Models
LTC2852IMS#PBF Part Data Attributes:
|
LTC2852IMS#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2852IMS#PBF
Linear Technology
LTC2852 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A; EIA-422 | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 70 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 3 mm |
Alternate Parts for LTC2852IMS#PBF
This table gives cross-reference parts and alternative options found for LTC2852IMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2852IMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2852IMS | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10 | Analog Devices Inc | LTC2852IMS#PBF vs LTC2852IMS |
LTC2852IMS#TR | IC LINE TRANSCEIVER, PDSO10, PLASTIC, MSOP-10, Line Driver or Receiver | Linear Technology | LTC2852IMS#PBF vs LTC2852IMS#TR |
SN65HVD1473DGS | 3.3V, Full-Duplex RS-485, 16kV IEC ESD, 20Mbps data rate, w/Enables 10-VSSOP -40 to 125 | Texas Instruments | LTC2852IMS#PBF vs SN65HVD1473DGS |
SN65HVD73DGSR | 3.3V, Full-Duplex RS-485, 12kV IEC ESD, 20Mbps data rate, w/Enables 10-VSSOP -40 to 125 | Texas Instruments | LTC2852IMS#PBF vs SN65HVD73DGSR |
SN65HVD73DGS | 3.3V, Full-Duplex RS-485, 12kV IEC ESD, 20Mbps data rate, w/Enables 10-VSSOP -40 to 125 | Texas Instruments | LTC2852IMS#PBF vs SN65HVD73DGS |
LTC2852IMS#TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10 | Analog Devices Inc | LTC2852IMS#PBF vs LTC2852IMS#TR |
LTC2852IMS#TRPBF | 3.3V 20Mbps RS485/RS422 Transceiver | Analog Devices Inc | LTC2852IMS#PBF vs LTC2852IMS#TRPBF |