Datasheets
LTC2852IMS#TR by:

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10

Part Details for LTC2852IMS#TR by Analog Devices Inc

Overview of LTC2852IMS#TR by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LTC2852IMS#TR

LTC2852IMS#TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC2852IMS#TR Part Data Attributes:

LTC2852IMS#TR Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LTC2852IMS#TR Analog Devices Inc Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Package Description TSSOP,
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output YES
Driver Number of Bits 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-485-A; TIA-485-A
JESD-30 Code S-PDSO-G10
JESD-609 Code e0
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 10
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Receive Delay-Max 70 ns
Receiver Number of Bits 1
Seated Height-Max 1.1 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Transmit Delay-Max 50 ns
Width 3 mm

Alternate Parts for LTC2852IMS#TR

This table gives cross-reference parts and alternative options found for LTC2852IMS#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2852IMS#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LTC2852IMS Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10 Analog Devices Inc LTC2852IMS#TR vs LTC2852IMS
LTC2852IMS#TR IC LINE TRANSCEIVER, PDSO10, PLASTIC, MSOP-10, Line Driver or Receiver Linear Technology LTC2852IMS#TR vs LTC2852IMS#TR
SN65HVD1473DGS 3.3V, Full-Duplex RS-485, 16kV IEC ESD, 20Mbps data rate, w/Enables 10-VSSOP -40 to 125 Texas Instruments LTC2852IMS#TR vs SN65HVD1473DGS
SN65HVD73DGSR 3.3V, Full-Duplex RS-485, 12kV IEC ESD, 20Mbps data rate, w/Enables 10-VSSOP -40 to 125 Texas Instruments LTC2852IMS#TR vs SN65HVD73DGSR
LTC2852IMS#PBF LTC2852 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC2852IMS#TR vs LTC2852IMS#PBF
SN65HVD73DGS 3.3V, Full-Duplex RS-485, 12kV IEC ESD, 20Mbps data rate, w/Enables 10-VSSOP -40 to 125 Texas Instruments LTC2852IMS#TR vs SN65HVD73DGS
LTC2852IMS#TRPBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc LTC2852IMS#TR vs LTC2852IMS#TRPBF
Part Number Description Manufacturer Compare
SN65HVD73DGSR 3.3V, Full-Duplex RS-485, 12kV IEC ESD, 20Mbps data rate, w/Enables 10-VSSOP -40 to 125 Texas Instruments LTC2852IMS#TR vs SN65HVD73DGSR
SN65HVD1473DGS 3.3V, Full-Duplex RS-485, 16kV IEC ESD, 20Mbps data rate, w/Enables 10-VSSOP -40 to 125 Texas Instruments LTC2852IMS#TR vs SN65HVD1473DGS
LTC2852IMS#TR IC LINE TRANSCEIVER, PDSO10, PLASTIC, MSOP-10, Line Driver or Receiver Linear Technology LTC2852IMS#TR vs LTC2852IMS#TR
SN65HVD73DGS 3.3V, Full-Duplex RS-485, 12kV IEC ESD, 20Mbps data rate, w/Enables 10-VSSOP -40 to 125 Texas Instruments LTC2852IMS#TR vs SN65HVD73DGS
LTC2852IMS#TRPBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc LTC2852IMS#TR vs LTC2852IMS#TRPBF
LTC2852IMS#PBF LTC2852 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC2852IMS#TR vs LTC2852IMS#PBF
LTC2852IMS Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10 Analog Devices Inc LTC2852IMS#TR vs LTC2852IMS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC2852IMS#TR by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC2852IMS#TR by Analog Devices Inc

  • Please alert me when LTC2852IMS#TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTC2852IMS#TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC2852IMS#TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTC2852IMS#TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC2852IMS#TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC2852IMS#TR by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: