Part Details for LTC2845IUHF by Analog Devices Inc
Overview of LTC2845IUHF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LTC2845IUHF
LTC2845IUHF CAD Models
LTC2845IUHF Part Data Attributes
|
LTC2845IUHF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2845IUHF
Analog Devices Inc
Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, PQCC38
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | VQCCN, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 5 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; V.10; V.11; V.28; V.35; V.36; X.21; EIA-422; EIA-423; EIA-449; EIA-530; EIA-530-A | |
JESD-30 Code | R-PQCC-N38 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 5 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 500 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Nom | 8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Transmit Delay-Max | 2500 ns | |
Width | 5 mm |
Alternate Parts for LTC2845IUHF
This table gives cross-reference parts and alternative options found for LTC2845IUHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2845IUHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2845CUHF | Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, PQCC38 | Analog Devices Inc | LTC2845IUHF vs LTC2845CUHF |
LTC2845CUHF#PBF | LTC2845 - 3.3V Software-Selectable Mutiprotocol Transceiver; Package: QFN; Pins: 38; Temperature Range: 0°C to 70°C | Linear Technology | LTC2845IUHF vs LTC2845CUHF#PBF |
LTC2845CUHF#PBF | 3.3V Software-Selectable Mutiprotocol Transceiver | Analog Devices Inc | LTC2845IUHF vs LTC2845CUHF#PBF |
LTC2845CUHF | LTC2845 - 3.3V Software-Selectable Mutiprotocol Transceiver; Package: QFN; Pins: 38; Temperature Range: 0°C to 70°C | Linear Technology | LTC2845IUHF vs LTC2845CUHF |