Part Details for LTC2845CUHF#PBF by Linear Technology
Overview of LTC2845CUHF#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2845CUHF#PBF | Analog Devices | 3.3V Sftwr-Sel Mutiprotocol Tr | |
LTC2845CUHF#TRPBF | Analog Devices | 3.3V Sftwr-Sel Mutiprotocol Tr |
Part Details for LTC2845CUHF#PBF
LTC2845CUHF#PBF CAD Models
LTC2845CUHF#PBF Part Data Attributes
|
LTC2845CUHF#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2845CUHF#PBF
Linear Technology
LTC2845 - 3.3V Software-Selectable Mutiprotocol Transceiver; Package: QFN; Pins: 38; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 5 X 7 MM, PLASTIC, QFN-38 | |
Pin Count | 38 | |
Manufacturer Package Code | UHF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 5 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; V.10; V.11; V.28; V.35; V.36; X.21; EIA-422; EIA-423; EIA-449; EIA-530; EIA-530-A | |
JESD-30 Code | R-PQCC-N38 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 5 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 5 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC38,.2X.28,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 500 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Nom | 8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2500 ns | |
Width | 5 mm |
Alternate Parts for LTC2845CUHF#PBF
This table gives cross-reference parts and alternative options found for LTC2845CUHF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2845CUHF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2845CUHF | LTC2845 - 3.3V Software-Selectable Mutiprotocol Transceiver; Package: QFN; Pins: 38; Temperature Range: 0°C to 70°C | Linear Technology | LTC2845CUHF#PBF vs LTC2845CUHF |
LTC2845IUHF | Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, PQCC38 | Analog Devices Inc | LTC2845CUHF#PBF vs LTC2845IUHF |
LTC2845CUHF#PBF | 3.3V Software-Selectable Mutiprotocol Transceiver | Analog Devices Inc | LTC2845CUHF#PBF vs LTC2845CUHF#PBF |
LTC2845IUHF | LTC2845 - 3.3V Software-Selectable Mutiprotocol Transceiver; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LTC2845CUHF#PBF vs LTC2845IUHF |