Part Details for LTC2845CUHF by Linear Technology
Overview of LTC2845CUHF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC2845CUHF
LTC2845CUHF CAD Models
LTC2845CUHF Part Data Attributes
|
LTC2845CUHF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2845CUHF
Linear Technology
LTC2845 - 3.3V Software-Selectable Mutiprotocol Transceiver; Package: QFN; Pins: 38; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | VQCCN, LCC38,.2X.28,20 | |
Pin Count | 38 | |
Manufacturer Package Code | UHF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 5 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; V.10; V.11; V.28; V.35; V.36; X.21; EIA-422; EIA-423; EIA-449; EIA-530; EIA-530-A | |
JESD-30 Code | R-PQCC-N38 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 5 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 5 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC38,.2X.28,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 500 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Nom | 8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Transmit Delay-Max | 2500 ns | |
Width | 5 mm |
Alternate Parts for LTC2845CUHF
This table gives cross-reference parts and alternative options found for LTC2845CUHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2845CUHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2845CUHF | Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, PQCC38 | Analog Devices Inc | LTC2845CUHF vs LTC2845CUHF |
LTC2845CUHF#PBF | LTC2845 - 3.3V Software-Selectable Mutiprotocol Transceiver; Package: QFN; Pins: 38; Temperature Range: 0°C to 70°C | Linear Technology | LTC2845CUHF vs LTC2845CUHF#PBF |
LTC2845IUHF | Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, PQCC38 | Analog Devices Inc | LTC2845CUHF vs LTC2845IUHF |
LTC2845CUHF#PBF | 3.3V Software-Selectable Mutiprotocol Transceiver | Analog Devices Inc | LTC2845CUHF vs LTC2845CUHF#PBF |