Part Details for LTC1968IMS8#TRPBF by Linear Technology
Overview of LTC1968IMS8#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1968IMS8#TRPBF
LTC1968IMS8#TRPBF CAD Models
LTC1968IMS8#TRPBF Part Data Attributes:
|
LTC1968IMS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1968IMS8#TRPBF
Linear Technology
LTC1968 - Precision Wide Bandwidth, RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | RMS TO DC CONVERTER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.15% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Positive Input Voltage-Max | 5.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC1968IMS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1968IMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1968IMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD637JDZ | High Precision, Wideband RMS-to-DC Converter | Analog Devices Inc | LTC1968IMS8#TRPBF vs AD637JDZ |
RC4152N | Voltage to Frequency Converter, 1 Func, Bipolar, PDIP8, PLASTIC, DIP-8 | Fairchild Semiconductor Corporation | LTC1968IMS8#TRPBF vs RC4152N |
KA331 | Voltage to Frequency Converter, 8LD, MDIP, JEDEC MS-001, .300" WIDE, 3000/RAIL | Fairchild Semiconductor Corporation | LTC1968IMS8#TRPBF vs KA331 |
NJM4151M-(T1) | Voltage to Frequency Converter, 1 Func, 0.01MHz, PDSO8, DMP-8 | New Japan Radio Co Ltd | LTC1968IMS8#TRPBF vs NJM4151M-(T1) |
AD7741BR | VOLTAGE-FREQUENCY CONVERTER, 6.144MHz, PDSO8, SOIC-8 | Analog Devices Inc | LTC1968IMS8#TRPBF vs AD7741BR |
VFC110AG | High Frequency Voltage-to-Frequency Converter 14-CDIP SB | Texas Instruments | LTC1968IMS8#TRPBF vs VFC110AG |
LM231AN | IC VOLTAGE-FREQUENCY CONVERTER, 0.1 MHz, PDIP8, PLASTIC, DIP-8, Analog Special Function Converter | National Semiconductor Corporation | LTC1968IMS8#TRPBF vs LM231AN |
AD737ANZ | Low Cost, Low Power, True RMS-to-DC Converter | Analog Devices Inc | LTC1968IMS8#TRPBF vs AD737ANZ |
LM2917MX-8/NOPB | IC VOLTAGE-FREQUENCY CONVERTER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Analog Special Function Converter | National Semiconductor Corporation | LTC1968IMS8#TRPBF vs LM2917MX-8/NOPB |
LTC1967IMS8#TR | RMS to DC Converter, 1 Func, PDSO8 | Analog Devices Inc | LTC1968IMS8#TRPBF vs LTC1967IMS8#TR |