Part Details for RC4152N by Fairchild Semiconductor Corporation
Overview of RC4152N by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for RC4152N
RC4152N CAD Models
RC4152N Part Data Attributes:
|
RC4152N
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
RC4152N
Fairchild Semiconductor Corporation
Voltage to Frequency Converter, 1 Func, Bipolar, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.05% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 0.01 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Positive Input Voltage-Max | 12 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 7 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for RC4152N
This table gives cross-reference parts and alternative options found for RC4152N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC4152N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1968IMS8 | RMS to DC Converter, 1 Func, PDSO8 | Analog Devices Inc | RC4152N vs LTC1968IMS8 |
VFC320BP | Voltage-to-frequency and frequency-to-voltage converter with 0.1% linearity error at 1 MHz 14-PDIP -25 to 85 | Texas Instruments | RC4152N vs VFC320BP |
AD7741YR-REEL | VOLTAGE-FREQUENCY CONVERTER, 6.144MHz, PDSO8, SOIC-8 | Analog Devices Inc | RC4152N vs AD7741YR-REEL |
LM131H | VOLTAGE-FREQUENCY CONVERTER, 0.1MHz, MBCY8 | Texas Instruments | RC4152N vs LM131H |
8414 | VOLTAGE-FREQUENCY CONVERTER, 1MHz, DMA8 | GarrettCom | RC4152N vs 8414 |
LTC1966CMS8#TR | RMS to DC Converter, 1 Func, CMOS, PDSO8 | Analog Devices Inc | RC4152N vs LTC1966CMS8#TR |
MX536AKN | RMS to DC Converter, 1 Func, 0.09MHz, Bipolar, PDIP14, PLASTIC, DIP-14 | Maxim Integrated Products | RC4152N vs MX536AKN |
NJM4151M-(TE1) | Voltage to Frequency Converter, 1 Func, 0.01MHz, PDSO8, DMP-8 | New Japan Radio Co Ltd | RC4152N vs NJM4151M-(TE1) |
5962-8760701GX | VOLTAGE-FREQUENCY CONVERTER, 0.01MHz, MBCY8, METAL CAN-8 | Texas Instruments | RC4152N vs 5962-8760701GX |
LM131H/883 | IC VOLTAGE-FREQUENCY CONVERTER, 0.01 MHz, MBCY8, METAL, TO-5, 8 PIN, Analog Special Function Converter | National Semiconductor Corporation | RC4152N vs LM131H/883 |