Part Details for NJM4151M-(T1) by New Japan Radio Co Ltd
Overview of NJM4151M-(T1) by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NJM4151M-(T1)
NJM4151M-(T1) CAD Models
NJM4151M-(T1) Part Data Attributes:
|
NJM4151M-(T1)
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM4151M-(T1)
New Japan Radio Co Ltd
Voltage to Frequency Converter, 1 Func, 0.01MHz, PDSO8, DMP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e6 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 0.01 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Positive Input Voltage-Max | 10 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5 mm |
Alternate Parts for NJM4151M-(T1)
This table gives cross-reference parts and alternative options found for NJM4151M-(T1). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM4151M-(T1), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM4151M-(TE1) | Voltage to Frequency Converter, 1 Func, 0.01MHz, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJM4151M-(T1) vs NJM4151M-(TE1) |
NJM4151M-(TE4) | Voltage to Frequency Converter, 1 Func, 0.01MHz, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJM4151M-(T1) vs NJM4151M-(TE4) |
NJM4151M-(TE3) | Voltage to Frequency Converter, 1 Func, 0.01MHz, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJM4151M-(T1) vs NJM4151M-(TE3) |
NJM4151M-(T2) | Voltage to Frequency Converter, 1 Func, 0.01MHz, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJM4151M-(T1) vs NJM4151M-(T2) |