Part Details for VFC110AG by Texas Instruments
Overview of VFC110AG by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for VFC110AG
VFC110AG CAD Models
VFC110AG Part Data Attributes:
|
VFC110AG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
VFC110AG
Texas Instruments
High Frequency Voltage-to-Frequency Converter 14-CDIP SB
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-CDIP-T14 | |
Length | 18.545 mm | |
Linearity Error-Max (EL) | 0.1% | |
Negative Supply Voltage-Max | -18 V | |
Negative Supply Voltage-Min | -8 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Frequency-Max | 4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Positive Input Voltage-Max | 10 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for VFC110AG
This table gives cross-reference parts and alternative options found for VFC110AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VFC110AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VFC110APG4 | High Frequency Voltage-to-Frequency Converter 14-PDIP -25 to 85 | Texas Instruments | VFC110AG vs VFC110APG4 |