-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Input Voltage Current Mode Step-Down DC/DC Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1622CS8#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2719 In Stock |
|
$3.5451 / $6.4900 | Buy Now |
DISTI #
584-LTC1622CS8#PBF
|
Mouser Electronics | Switching Voltage Regulators Low Input Voltage Current Mode Step-Down DC/DC Controller RoHS: Compliant | 276 |
|
$3.6700 / $6.4800 | Buy Now |
DISTI #
E54:1762_00085910
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down 625kHz 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Europe - 60 |
|
$3.0970 / $4.5770 | Buy Now |
DISTI #
V36:1790_06441899
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down 625kHz 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 1642 | Americas - 15 |
|
$3.2280 / $3.6070 | Buy Now |
|
Analog Devices Inc | L In V C Mode Buck DC/DC Cntr Min Qty: 1 Package Multiple: 100 | 4944 |
|
$3.5451 / $6.4900 | Buy Now |
DISTI #
LTC1622CS8#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$3.4900 / $3.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1622CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1622CS8#PBF
Analog Devices Inc
Low Input Voltage Current Mode Step-Down DC/DC Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 4.2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 625 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
This table gives cross-reference parts and alternative options found for LTC1622CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1622CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1622IS8#TRPBF | Low Input Voltage Current Mode Step-Down DC/DC Controller | Analog Devices Inc | LTC1622CS8#PBF vs LTC1622IS8#TRPBF |
LTC1622CS8#TRPBF | Low Input Voltage Current Mode Step-Down DC/DC Controller | Analog Devices Inc | LTC1622CS8#PBF vs LTC1622CS8#TRPBF |
LTC1622IS8#PBF | Low Input Voltage Current Mode Step-Down DC/DC Controller | Analog Devices Inc | LTC1622CS8#PBF vs LTC1622IS8#PBF |
LTC1622CS8#TRPBF | LTC1622 - Low Input Voltage Current Mode Step-Down DC/DC Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1622CS8#PBF vs LTC1622CS8#TRPBF |
LTC1622CS8#TR | LTC1622 - Low Input Voltage Current Mode Step-Down DC/DC Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1622CS8#PBF vs LTC1622CS8#TR |
LTC1622CS8#PBF | LTC1622 - Low Input Voltage Current Mode Step-Down DC/DC Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1622CS8#PBF vs LTC1622CS8#PBF |
LTC1622IS8#TR | Switching Controller, Current-mode, 1A, 625kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1622CS8#PBF vs LTC1622IS8#TR |
LTC1622IS8#PBF | LTC1622 - Low Input Voltage Current Mode Step-Down DC/DC Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1622CS8#PBF vs LTC1622IS8#PBF |
LTC1622CS8 | Switching Controller, Current-mode, 1A, 625kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1622CS8#PBF vs LTC1622CS8 |