Part Details for LTC1622IS8#PBF by Analog Devices Inc
Overview of LTC1622IS8#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC1622IS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1622IS8#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
14 In Stock |
|
$4.3632 / $7.6900 | Buy Now |
DISTI #
584-LTC1622IS8#PBF
|
Mouser Electronics | Switching Voltage Regulators L In V C Mode Buck DC/DC Cntr RoHS: Compliant | 103 |
|
$4.3600 / $7.6800 | Buy Now |
|
Analog Devices Inc | L In V C Mode Buck DC/DC Cntr Min Qty: 1 Package Multiple: 100 | 3 |
|
$4.3632 / $7.6900 | Buy Now |
|
Rochester Electronics | LTC1622 - Low Input Voltage Current Mode Step-Down DC/DC Controller RoHS: Compliant Status: Active Min Qty: 1 | 80 |
|
$3.9700 / $4.6700 | Buy Now |
DISTI #
LTC1622IS8PBF
|
TME | IC: PMIC, DC/DC converter, Uin: 2÷10VDC, Uout: 0.8÷9.8VDC, 1A, SO8 Min Qty: 1 | 53 |
|
$3.1400 / $3.3500 | Buy Now |
Part Details for LTC1622IS8#PBF
LTC1622IS8#PBF CAD Models
LTC1622IS8#PBF Part Data Attributes:
|
LTC1622IS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1622IS8#PBF
Analog Devices Inc
Low Input Voltage Current Mode Step-Down DC/DC Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 4.2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 625 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |