Datasheets
LTC1622CS8#PBF by:

LTC1622 - Low Input Voltage Current Mode Step-Down DC/DC Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C

Part Details for LTC1622CS8#PBF by Linear Technology

Overview of LTC1622CS8#PBF by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for LTC1622CS8#PBF

Part # Distributor Description Stock Price Buy
Quest Components SWITCHING CONTROLLER, CURRENT-MODE, 1A, 625KHZ SWITCHING FREQ-MAX, CMOS, PDSO8 165
  • 1 $4.5000
  • 9 $2.2500
  • 90 $1.9500
$1.9500 / $4.5000 Buy Now
Quest Components SWITCHING CONTROLLER, CURRENT-MODE, 1A, 625KHZ SWITCHING FREQ-MAX, CMOS, PDSO8 72
  • 1 $1.4870
  • 18 $0.8922
  • 68 $0.7435
$0.7435 / $1.4870 Buy Now
Quest Components SWITCHING CONTROLLER, CURRENT-MODE, 1A, 625KHZ SWITCHING FREQ-MAX, CMOS, PDSO8 139
  • 1 $7.3500
  • 15 $4.9000
  • 52 $4.5325
$4.5325 / $7.3500 Buy Now
Quest Components SWITCHING CONTROLLER, CURRENT-MODE, 1A, 625KHZ SWITCHING FREQ-MAX, CMOS, PDSO8 87
  • 1 $10.2570
  • 11 $6.8380
  • 38 $6.3252
$6.3252 / $10.2570 Buy Now

Part Details for LTC1622CS8#PBF

LTC1622CS8#PBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC1622CS8#PBF Part Data Attributes:

LTC1622CS8#PBF Linear Technology
Buy Now Datasheet
Compare Parts:
LTC1622CS8#PBF Linear Technology LTC1622 - Low Input Voltage Current Mode Step-Down DC/DC Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code SOIC
Package Description 0.150 INCH, PLASTIC, SO-8
Pin Count 8
Manufacturer Package Code S8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode CURRENT-MODE
Input Voltage-Max 10 V
Input Voltage-Min 2 V
Input Voltage-Nom 4.2 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 625 kHz
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9116 mm

Alternate Parts for LTC1622CS8#PBF

This table gives cross-reference parts and alternative options found for LTC1622CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1622CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LTC1622CS8#PBF Low Input Voltage Current Mode Step-Down DC/DC Controller Analog Devices Inc LTC1622CS8#PBF vs LTC1622CS8#PBF
LTC1622IS8#PBF LTC1622 - Low Input Voltage Current Mode Step-Down DC/DC Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC1622CS8#PBF vs LTC1622IS8#PBF
LTC1622CS8 Switching Controller, Current-mode, 1A, 625kHz Switching Freq-Max, CMOS, PDSO8 Analog Devices Inc LTC1622CS8#PBF vs LTC1622CS8
LTC1622IS8#TR LTC1622 - Low Input Voltage Current Mode Step-Down DC/DC Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC1622CS8#PBF vs LTC1622IS8#TR
LTC1622IS8 Switching Controller, Current-mode, 1A, 625kHz Switching Freq-Max, CMOS, PDSO8 Analog Devices Inc LTC1622CS8#PBF vs LTC1622IS8
LTC1622CS8#TR Switching Controller, Current-mode, 1A, 625kHz Switching Freq-Max, CMOS, PDSO8 Analog Devices Inc LTC1622CS8#PBF vs LTC1622CS8#TR
LTC1622IS8#TRPBF LTC1622 - Low Input Voltage Current Mode Step-Down DC/DC Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC1622CS8#PBF vs LTC1622IS8#TRPBF
Part Number Description Manufacturer Compare
LTC1622IS8#PBF LTC1622 - Low Input Voltage Current Mode Step-Down DC/DC Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC1622CS8#PBF vs LTC1622IS8#PBF
LTC1622CS8#TR Switching Controller, Current-mode, 1A, 625kHz Switching Freq-Max, CMOS, PDSO8 Analog Devices Inc LTC1622CS8#PBF vs LTC1622CS8#TR
LTC1622IS8 Switching Controller, Current-mode, 1A, 625kHz Switching Freq-Max, CMOS, PDSO8 Analog Devices Inc LTC1622CS8#PBF vs LTC1622IS8
LTC1622IS8#TR LTC1622 - Low Input Voltage Current Mode Step-Down DC/DC Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC1622CS8#PBF vs LTC1622IS8#TR
LTC1622CS8#PBF Low Input Voltage Current Mode Step-Down DC/DC Controller Analog Devices Inc LTC1622CS8#PBF vs LTC1622CS8#PBF
LTC1622CS8 Switching Controller, Current-mode, 1A, 625kHz Switching Freq-Max, CMOS, PDSO8 Analog Devices Inc LTC1622CS8#PBF vs LTC1622CS8
LTC1622IS8#TRPBF LTC1622 - Low Input Voltage Current Mode Step-Down DC/DC Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC1622CS8#PBF vs LTC1622IS8#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC1622CS8#PBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC1622CS8#PBF by Linear Technology

  • Please alert me when LTC1622CS8#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTC1622CS8#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1622CS8#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTC1622CS8#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1622CS8#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1622CS8#PBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: