Part Details for LTC1622CS8#TRPBF by Linear Technology
Overview of LTC1622CS8#TRPBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1622CS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 66 |
|
RFQ | ||
|
Quest Components | 52 |
|
$5.2392 / $8.4960 | Buy Now | |
|
Chip1Cloud | IC REG CTRLR BUCK 8SOIC | 8750 |
|
RFQ |
Part Details for LTC1622CS8#TRPBF
LTC1622CS8#TRPBF CAD Models
LTC1622CS8#TRPBF Part Data Attributes:
|
LTC1622CS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1622CS8#TRPBF
Linear Technology
LTC1622 - Low Input Voltage Current Mode Step-Down DC/DC Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 4.2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 625 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
Alternate Parts for LTC1622CS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1622CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1622CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1622IS8#TRPBF | Low Input Voltage Current Mode Step-Down DC/DC Controller | Analog Devices Inc | LTC1622CS8#TRPBF vs LTC1622IS8#TRPBF |
LTC1622CS8#TRPBF | Low Input Voltage Current Mode Step-Down DC/DC Controller | Analog Devices Inc | LTC1622CS8#TRPBF vs LTC1622CS8#TRPBF |
LTC1622IS8#PBF | Low Input Voltage Current Mode Step-Down DC/DC Controller | Analog Devices Inc | LTC1622CS8#TRPBF vs LTC1622IS8#PBF |
LTC1622CS8#TR | LTC1622 - Low Input Voltage Current Mode Step-Down DC/DC Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1622CS8#TRPBF vs LTC1622CS8#TR |
LTC1622CS8#PBF | LTC1622 - Low Input Voltage Current Mode Step-Down DC/DC Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1622CS8#TRPBF vs LTC1622CS8#PBF |
LTC1622IS8#TR | Switching Controller, Current-mode, 1A, 625kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1622CS8#TRPBF vs LTC1622IS8#TR |
LTC1622IS8#PBF | LTC1622 - Low Input Voltage Current Mode Step-Down DC/DC Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1622CS8#TRPBF vs LTC1622IS8#PBF |
LTC1622CS8 | Switching Controller, Current-mode, 1A, 625kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1622CS8#TRPBF vs LTC1622CS8 |