Part Details for LTC1556IGN#TRPBF by Analog Devices Inc
Overview of LTC1556IGN#TRPBF by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC1556IGN#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1556IGN#TRPBF-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 20SSOP Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LTC1556IGNTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for LTC1556IGN#TRPBF
LTC1556IGN#TRPBF CAD Models
LTC1556IGN#TRPBF Part Data Attributes
|
LTC1556IGN#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1556IGN#TRPBF
Analog Devices Inc
SIM Power Supply and Level Translator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP, | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1641 (GN20) | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 800 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for LTC1556IGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC1556IGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1556IGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1556IGN#TR | Switched Capacitor Regulator, 800kHz Switching Freq-Max, PDSO20 | Analog Devices Inc | LTC1556IGN#TRPBF vs LTC1556IGN#TR |
LTC1556CGN | LTC1556 - SIM Power Supplyand Level Translator; Package: SSOP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1556IGN#TRPBF vs LTC1556CGN |
LTC1556IGN#PBF | SIM Power Supply and Level Translator | Analog Devices Inc | LTC1556IGN#TRPBF vs LTC1556IGN#PBF |
LTC1556CGN#TRPBF | LTC1556 - SIM Power Supplyand Level Translator; Package: SSOP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1556IGN#TRPBF vs LTC1556CGN#TRPBF |
LTC1556CGN#PBF | SIM Power Supply and Level Translator | Analog Devices Inc | LTC1556IGN#TRPBF vs LTC1556CGN#PBF |
LTC1556CGN#TRPBF | SIM Power Supply and Level Translator | Analog Devices Inc | LTC1556IGN#TRPBF vs LTC1556CGN#TRPBF |
LTC1556IGN#TR | LTC1556 - SIM Power Supplyand Level Translator; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC1556IGN#TRPBF vs LTC1556IGN#TR |