Part Details for LTC1556CGN by Linear Technology
Overview of LTC1556CGN by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1556CGN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | SIM Power Supply and Level Translator | 2400 |
|
RFQ |
Part Details for LTC1556CGN
LTC1556CGN CAD Models
LTC1556CGN Part Data Attributes
|
LTC1556CGN
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1556CGN
Linear Technology
LTC1556 - SIM Power Supplyand Level Translator; Package: SSOP; Pins: 20; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.02 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 800 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9116 mm |
Alternate Parts for LTC1556CGN
This table gives cross-reference parts and alternative options found for LTC1556CGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1556CGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1556IGN#TR | Switched Capacitor Regulator, 800kHz Switching Freq-Max, PDSO20 | Analog Devices Inc | LTC1556CGN vs LTC1556IGN#TR |
LTC1556IGN#PBF | SIM Power Supply and Level Translator | Analog Devices Inc | LTC1556CGN vs LTC1556IGN#PBF |
LTC1556CGN#TRPBF | LTC1556 - SIM Power Supplyand Level Translator; Package: SSOP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1556CGN vs LTC1556CGN#TRPBF |
LTC1556CGN#PBF | SIM Power Supply and Level Translator | Analog Devices Inc | LTC1556CGN vs LTC1556CGN#PBF |
LTC1556CGN#TRPBF | SIM Power Supply and Level Translator | Analog Devices Inc | LTC1556CGN vs LTC1556CGN#TRPBF |
LTC1556IGN#TR | LTC1556 - SIM Power Supplyand Level Translator; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC1556CGN vs LTC1556IGN#TR |