Part Details for LTC1555IGN#PBF by Linear Technology
Overview of LTC1555IGN#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1555IGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LTC1555IGN#PBF-ND
|
DigiKey | SIM POWER SUPPLY AND LEVEL TRANS Min Qty: 42 Container: Bulk MARKETPLACE PRODUCT |
200 In Stock |
|
$7.1800 | Buy Now |
|
Rochester Electronics | LTC1555 - SIM Power Supply and LEVEL Translator RoHS: Compliant Status: Active Min Qty: 1 | 200 |
|
$6.1600 / $7.2500 | Buy Now |
Part Details for LTC1555IGN#PBF
LTC1555IGN#PBF CAD Models
LTC1555IGN#PBF Part Data Attributes
|
LTC1555IGN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1555IGN#PBF
Linear Technology
LTC1555 - SIM Power Supplyand Level Translator; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 800 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
Alternate Parts for LTC1555IGN#PBF
This table gives cross-reference parts and alternative options found for LTC1555IGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1555IGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1555CGN | LTC1555 - SIM Power Supplyand Level Translator; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1555IGN#PBF vs LTC1555CGN |
LTC1555CGN#PBF | SIM Power Supply and Level Translator | Analog Devices Inc | LTC1555IGN#PBF vs LTC1555CGN#PBF |
LTC1555IGN | Switched Capacitor Regulator, 800kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LTC1555IGN#PBF vs LTC1555IGN |
LTC1555IGN#TR | Switched Capacitor Regulator, 800kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LTC1555IGN#PBF vs LTC1555IGN#TR |
LTC1555IGN#TRPBF | SIM Power Supply and Level Translator | Analog Devices Inc | LTC1555IGN#PBF vs LTC1555IGN#TRPBF |
LTC1555CGN#TRPBF | SIM Power Supply and Level Translator | Analog Devices Inc | LTC1555IGN#PBF vs LTC1555CGN#TRPBF |
LTC1555CGN#TRPBF | LTC1555 - SIM Power Supplyand Level Translator; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1555IGN#PBF vs LTC1555CGN#TRPBF |
LTC1555IGN#TRPBF | LTC1555 - SIM Power Supplyand Level Translator; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1555IGN#PBF vs LTC1555IGN#TRPBF |
LTC1555CGN | Switched Capacitor Regulator, 800kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LTC1555IGN#PBF vs LTC1555CGN |
LTC1555IGN | LTC1555 - SIM Power Supplyand Level Translator; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1555IGN#PBF vs LTC1555IGN |