Part Details for LTC1555IGN by Linear Technology
Overview of LTC1555IGN by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1555IGN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHED CAPACITOR REGULATOR, 0.02A, 800KHZ SWITCHING FREQ-MAX, CMOS, PDSO16 | 198 |
|
$8.3801 / $14.5740 | Buy Now |
|
Quest Components | SWITCHED CAPACITOR REGULATOR, 0.02A, 800KHZ SWITCHING FREQ-MAX, CMOS, PDSO16 | 65 |
|
$3.6260 / $5.8800 | Buy Now |
|
Chip1Cloud | IC LEVEL TRANSLATOR 16-SSOP | 8000 |
|
RFQ |
Part Details for LTC1555IGN
LTC1555IGN CAD Models
LTC1555IGN Part Data Attributes
|
LTC1555IGN
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1555IGN
Linear Technology
LTC1555 - SIM Power Supplyand Level Translator; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.02 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 800 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for LTC1555IGN
This table gives cross-reference parts and alternative options found for LTC1555IGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1555IGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1555CGN | LTC1555 - SIM Power Supplyand Level Translator; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1555IGN vs LTC1555CGN |
LTC1555CGN#PBF | SIM Power Supply and Level Translator | Analog Devices Inc | LTC1555IGN vs LTC1555CGN#PBF |
LTC1555IGN#PBF | LTC1555 - SIM Power Supplyand Level Translator; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1555IGN vs LTC1555IGN#PBF |
LTC1555IGN | Switched Capacitor Regulator, 800kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LTC1555IGN vs LTC1555IGN |
LTC1555IGN#TR | Switched Capacitor Regulator, 800kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LTC1555IGN vs LTC1555IGN#TR |
LTC1555IGN#TRPBF | SIM Power Supply and Level Translator | Analog Devices Inc | LTC1555IGN vs LTC1555IGN#TRPBF |
LTC1555CGN#TRPBF | SIM Power Supply and Level Translator | Analog Devices Inc | LTC1555IGN vs LTC1555CGN#TRPBF |
LTC1555CGN#TRPBF | LTC1555 - SIM Power Supplyand Level Translator; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1555IGN vs LTC1555CGN#TRPBF |
LTC1555IGN#TRPBF | LTC1555 - SIM Power Supplyand Level Translator; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1555IGN vs LTC1555IGN#TRPBF |
LTC1555CGN | Switched Capacitor Regulator, 800kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LTC1555IGN vs LTC1555CGN |