There are no models available for this part yet.
Overview of LTC1556CGN#TR by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1556CGN#TRPBF | Analog Devices | SIM Pwr S& Level Translator | |
LTC1556CGN#PBF | Analog Devices | SIM Pwr S& Level Translator |
CAD Models for LTC1556CGN#TR by Analog Devices Inc
Part Data Attributes for LTC1556CGN#TR by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
SSOP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHED CAPACITOR REGULATOR
|
Input Voltage-Max
|
10 V
|
Input Voltage-Min
|
2.7 V
|
Input Voltage-Nom
|
3.6 V
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e0
|
Length
|
8.65 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP20,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
DOUBLER INVERTER
|
Switching Frequency-Max
|
800 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9116 mm
|
Alternate Parts for LTC1556CGN#TR
This table gives cross-reference parts and alternative options found for LTC1556CGN#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1556CGN#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1556IGN#TR | LTC1556 - SIM Power Supplyand Level Translator; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC1556CGN#TR vs LTC1556IGN#TR |
LTC1556CGN#TRPBF | SIM Power Supply and Level Translator | Analog Devices Inc | LTC1556CGN#TR vs LTC1556CGN#TRPBF |
LTC1556CGN#TRPBF | LTC1556 - SIM Power Supplyand Level Translator; Package: SSOP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1556CGN#TR vs LTC1556CGN#TRPBF |
LTC1556IGN#PBF | LTC1556 - SIM Power Supplyand Level Translator; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC1556CGN#TR vs LTC1556IGN#PBF |
LTC1556IGN | Switched Capacitor Regulator, 800kHz Switching Freq-Max, PDSO20 | Analog Devices Inc | LTC1556CGN#TR vs LTC1556IGN |
LTC1556IGN | LTC1556 - SIM Power Supplyand Level Translator; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC1556CGN#TR vs LTC1556IGN |
LTC1556IGN#PBF | SIM Power Supply and Level Translator | Analog Devices Inc | LTC1556CGN#TR vs LTC1556IGN#PBF |
LTC1556CGN | LTC1556 - SIM Power Supplyand Level Translator; Package: SSOP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1556CGN#TR vs LTC1556CGN |
LTC1556IGN#TRPBF | SIM Power Supply and Level Translator | Analog Devices Inc | LTC1556CGN#TR vs LTC1556IGN#TRPBF |