Part Details for LTC1555CGN#TR by Linear Technology
Overview of LTC1555CGN#TR by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1555CGN#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DC to DC Converter, +3V/+5V, 16 Pin, SSOP | 32476 |
|
$2.4675 / $7.0500 | Buy Now |
|
Chip1Cloud | IC LEVEL TRANSLATOR 16-SSOP | 2840 |
|
RFQ |
Part Details for LTC1555CGN#TR
LTC1555CGN#TR CAD Models
LTC1555CGN#TR Part Data Attributes
|
LTC1555CGN#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1555CGN#TR
Linear Technology
LTC1555 - SIM Power Supplyand Level Translator; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 800 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for LTC1555CGN#TR
This table gives cross-reference parts and alternative options found for LTC1555CGN#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1555CGN#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1555CGN | LTC1555 - SIM Power Supplyand Level Translator; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1555CGN#TR vs LTC1555CGN |
LTC1555CGN#PBF | SIM Power Supply and Level Translator | Analog Devices Inc | LTC1555CGN#TR vs LTC1555CGN#PBF |
LTC1555IGN#PBF | LTC1555 - SIM Power Supplyand Level Translator; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1555CGN#TR vs LTC1555IGN#PBF |
LTC1555IGN | Switched Capacitor Regulator, 800kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LTC1555CGN#TR vs LTC1555IGN |
LTC1555IGN#TR | Switched Capacitor Regulator, 800kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LTC1555CGN#TR vs LTC1555IGN#TR |
LTC1555IGN#TRPBF | SIM Power Supply and Level Translator | Analog Devices Inc | LTC1555CGN#TR vs LTC1555IGN#TRPBF |
LTC1555CGN#TRPBF | SIM Power Supply and Level Translator | Analog Devices Inc | LTC1555CGN#TR vs LTC1555CGN#TRPBF |
LTC1555CGN#TRPBF | LTC1555 - SIM Power Supplyand Level Translator; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1555CGN#TR vs LTC1555CGN#TRPBF |
LTC1555IGN#TRPBF | LTC1555 - SIM Power Supplyand Level Translator; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1555CGN#TR vs LTC1555IGN#TRPBF |
LTC1555CGN | Switched Capacitor Regulator, 800kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LTC1555CGN#TR vs LTC1555CGN |