Part Details for LT6656BCDC-4.096#PBF by Analog Devices Inc
Overview of LT6656BCDC-4.096#PBF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6656BCDC-1.25#TRPBF | Analog Devices | 1µA Prec Series V Ref | |
LT6656BCDC-3#TRPBF | Analog Devices | 1µA Prec Series V Ref | |
LT6656BCDC-5#TRPBF | Analog Devices | 1µA Prec Series V Ref |
Part Details for LT6656BCDC-4.096#PBF
LT6656BCDC-4.096#PBF CAD Models
LT6656BCDC-4.096#PBF Part Data Attributes
|
LT6656BCDC-4.096#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6656BCDC-4.096#PBF
Analog Devices Inc
1µA Precision Series Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVSON, SOLCC6,.08,20 | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1703 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SEATED HT-CALCULATED | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 4.104192 V | |
Output Voltage-Min | 4.087808 V | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.596 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.2% | |
Width | 2 mm |
Alternate Parts for LT6656BCDC-4.096#PBF
This table gives cross-reference parts and alternative options found for LT6656BCDC-4.096#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6656BCDC-4.096#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF198GRUZ-REEL7 | 4.096V Precision Micropower, Low Dropout, Low Voltage Reference | Analog Devices Inc | LT6656BCDC-4.096#PBF vs REF198GRUZ-REEL7 |
LT6654BHLS8-4.096#PBF | Precision Wide Supply High Output Drive Low Noise Reference | Analog Devices Inc | LT6656BCDC-4.096#PBF vs LT6654BHLS8-4.096#PBF |
MAX6034BEXR41+ | Precision, Micropower, Low-Dropout, SC70 Series Voltage Reference, 3-SC70-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | LT6656BCDC-4.096#PBF vs MAX6034BEXR41+ |
ADR392AUJZ-REEL7 | 4.096 V Micropower, Low Noise Precision Voltage Reference with Shutdown | Analog Devices Inc | LT6656BCDC-4.096#PBF vs ADR392AUJZ-REEL7 |
REF4132B40DBVRQ1 | Automotive 12-ppm/°C low-noise low-power precision voltage reference 5-SOT-23 -40 to 125 | Texas Instruments | LT6656BCDC-4.096#PBF vs REF4132B40DBVRQ1 |
MAX6034AEXR41+ | Precision, Micropower, Low-Dropout, SC70 Series Voltage Reference, 3-SC70-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | LT6656BCDC-4.096#PBF vs MAX6034AEXR41+ |
MAX6034BEXR41 | Three Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO3, SC-70, 3 PIN | Maxim Integrated Products | LT6656BCDC-4.096#PBF vs MAX6034BEXR41 |
REF198GRUZ | 4.096V Precision Micropower, Low Dropout, Low Voltage Reference | Analog Devices Inc | LT6656BCDC-4.096#PBF vs REF198GRUZ |
MAX6034AEXR41+T | Precision, Micropower, Low-Dropout, SC70 Series Voltage Reference, 3-SC70-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | LT6656BCDC-4.096#PBF vs MAX6034AEXR41+T |
MAX6034AEXR41-T | Three Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO3, ULTRA SMALL, SC-70, 3 PIN | Maxim Integrated Products | LT6656BCDC-4.096#PBF vs MAX6034AEXR41-T |