LT6656BCDC-4.096#PBF
vs
REF4132B40DBVRQ1
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
TEXAS INSTRUMENTS INC
Package Description
HVSON, SOLCC6,.08,20
HLSSOP, TSOP5/6,.11,37
Pin Count
6
Manufacturer Package Code
05-08-1703
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
SEATED HT-CALCULATED
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
S-PDSO-N6
R-PDSO-G5
JESD-609 Code
e3
e4
Length
2 mm
2.9 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
6
5
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
4.104192 V
4.098048 V
Output Voltage-Min
4.087808 V
4.093952 V
Output Voltage-Nom
4.096 V
4.096 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HLSSOP
Package Equivalence Code
SOLCC6,.08,20
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
1.45 mm
Supply Voltage-Max (Vsup)
18 V
5.5 V
Supply Voltage-Min (Vsup)
4.596 V
4.596 V
Surface Mount
YES
YES
Technology
BIPOLAR
CMOS
Temp Coef of Voltage-Max
20 ppm/°C
30 ppm/°C
Temperature Grade
COMMERCIAL
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn) - annealed
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.95 mm
Terminal Position
DUAL
DUAL
Trim/Adjustable Output
NO
NO
Voltage Tolerance-Max
0.2%
0.05%
Width
2 mm
1.6 mm
Base Number Matches
1
2
Date Of Intro
2020-06-27
Samacsys Manufacturer
Texas Instruments
Input Voltage-Max
5.5 V
Input Voltage-Min
3 V
Moisture Sensitivity Level
2
Output Current-Max
0.01 A
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Time@Peak Reflow Temperature-Max (s)
30
Compare LT6656BCDC-4.096#PBF with alternatives
Compare REF4132B40DBVRQ1 with alternatives