-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.096V Precision Micropower, Low Dropout, Low Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF198GRUZ-REEL7 | Analog Devices | MICRO POWER 5VOLT REF IC | |
REF198GRUZ | Analog Devices | MICRO POWER 5VOLT REF IC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK7015
|
Newark | Volt Ref, 4.096V, Tssop, -40 To 85Deg C, Voltage Reference Type:Series - Fixed, Product Range:Ref198 Series, Reference Voltage Min:4.086V, Reference Voltage Max:4.106V, Initial Accuracy:0.05%, Temperature Coefficient:10Ppm/°C Rohs Compliant: Yes |Analog Devices REF198GRUZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 33 |
|
$5.1500 / $7.2000 | Buy Now |
DISTI #
REF198GRUZ-ND
|
DigiKey | IC VREF SERIES 0.24% 8TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
344 In Stock |
|
$3.7500 / $9.0000 | Buy Now |
DISTI #
584-REF198GRUZ
|
Mouser Electronics | Voltage References MICRO POWER 5VOLT REF IC RoHS: Compliant | 133 |
|
$3.7500 / $8.0000 | Buy Now |
|
Analog Devices Inc | MICRO POWER 5VOLT REF IC Package Multiple: 96 | 69 |
|
$3.7500 / $9.0000 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Rochester Electronics | REF198 - Precision Micropower, Low Dropout Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$3.7200 / $4.3800 | Buy Now |
DISTI #
REF198GRUZ
|
TME | IC: voltage reference source, 4.096V, ±0.25%, TSSOP8, tube, 30mA Min Qty: 1 | 0 |
|
$4.7200 / $6.3700 | RFQ |
DISTI #
REF198GRUZ
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 96 | 0 |
|
$3.9300 / $4.1900 | Buy Now |
DISTI #
C1S103100168741
|
Chip1Stop | V-Ref Precision 4.096V 30mA 8-Pin TSSOP Tube RoHS: Compliant pbFree: Yes | 1 |
|
$3.7500 | Buy Now |
|
LCSC | 4.096V 0.24% 4.5V15V 30mA Fixed TSSOP-8 Voltage Reference ROHS | 6 |
|
$4.1439 / $4.7703 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REF198GRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
REF198GRUZ
Analog Devices Inc
4.096V Precision Micropower, Low Dropout, Low Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AA, TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RU-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.106 V | |
Output Voltage-Min | 4.086 V | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.24% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for REF198GRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF198GRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF198GRUZ-REEL7 | 4.096V Precision Micropower, Low Dropout, Low Voltage Reference | Analog Devices Inc | REF198GRUZ vs REF198GRUZ-REEL7 |