LT1965EDD#PBF
Description: 1.1A, Low Noise, Low Dropout Linear Regulator

Overview of LT1965EDD#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for LT1965EDD#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK8473
Newark Ldo, Adj, 1.1A, Dfn-Ep, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:1.8V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage Min:1.2V, Output Voltage Max:19.5V, Polarity:-, Output Current Max:1.1A Rohs Compliant: Yes |Analog Devices LT1965EDD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 851
  • 1 $6.1000
  • 10 $5.4800
  • 25 $5.1800
  • 50 $4.9500
  • 100 $4.7200
  • 363 $4.4900
  • 605 $4.2600
$4.2600 / $6.1000 Buy Now
DISTI # 584-LT1965EDD#PBF
Mouser Electronics LDO Voltage Regulators 1.1A, L N, L Drop Lin Reg RoHS: Compliant 31253
  • 1 $6.1000
  • 10 $5.1800
  • 100 $4.4900
  • 242 $4.2500
  • 484 $3.6300
  • 1,089 $3.1700
  • 2,541 $3.0600
$3.0600 / $6.1000 Buy Now
DISTI # E54:1762_00086961
Arrow Electronics LDO Regulator Pos 1.2V to 19.5V 1.1A 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2404 Europe - 1891
  • 1 $5.1610
  • 10 $4.5020
  • 25 $4.0410
  • 121 $3.8490
  • 363 $3.3880
  • 605 $3.2440
  • 1,089 $3.0210
  • 2,541 $2.7600
$2.7600 / $5.1610 Buy Now
Analog Devices Inc 1.1A, L N, L Drop Lin Reg Min Qty: 1 Package Multiple: 121 958
  • 1 $6.1000
  • 10 $5.4810
  • 25 $5.1812
  • 1,000 $2.2800
$2.2800 / $6.1000 Buy Now
DISTI # 80012239
Verical LDO Regulator Pos 1.2V to 19.5V 1.1A 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2404 Americas - 1890
  • 2 $5.1610
  • 10 $4.5020
  • 25 $4.0410
  • 121 $3.8490
  • 363 $3.3880
  • 605 $3.2440
  • 1,089 $3.0210
  • 2,541 $2.7600
$2.7600 / $5.1610 Buy Now
DISTI # LT1965EDDPBF
TME IC: voltage regulator, LDO,adjustable, 1455÷3399mV, 1.1A, DFN8 Min Qty: 1 0
  • 1 $4.8500
  • 3 $4.3700
  • 10 $3.8600
  • 25 $3.4700
  • 121 $3.2300
$3.2300 / $4.8500 RFQ
DISTI # LT1965EDD#PBF
Richardson RFPD VOLTAGE REGULATOR RoHS: Compliant Min Qty: 121 0
  • 121 $3.2300
  • 500 $3.1400
  • 1,000 $3.0600
  • 5,000 $2.9500
$2.9500 / $3.2300 Buy Now
DISTI # C1S103101386405
Chip1Stop LDO Regulator Pos 1.2V to 19.5V 1.1A Automotive 8-Pin DFN EP RoHS: Compliant pbFree: Yes Container: Tube 1231
  • 1 $4.8800
  • 10 $3.5500
  • 50 $3.1500
  • 100 $2.9600
  • 242 $2.7900
  • 968 $2.6000
$2.6000 / $4.8800 Buy Now
Flip Electronics Stock, ship today 70
  • 1 $2.2800
$2.2800 RFQ

CAD Models for LT1965EDD#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT1965EDD#PBF by Analog Devices Inc

LT1965EDD#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Pin Count
8
Manufacturer Package Code
05-08-1698
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Adjustability
ADJUSTABLE
Dropout Voltage1-Max
0.49 V
Dropout Voltage1-Nom
0.31 V
Input-Output Voltage Differential-Max
20 V
Input-Output Voltage Differential-Min
2.1 V
JESD-30 Code
S-PDSO-N8
JESD-609 Code
e3
Length
3 mm
Line Regulation-Max (%/V)
0.0372
Load Regulation-Max(%)
1.3333%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Operating Temperature-Max
125 °C
Operating Temperature-Min
Output Current1-Max
1.1 A
Output Voltage1-Max
19.5 V
Output Voltage1-Min
1.2 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.8 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. LT1965EDD#PBF
    Analog Devices Inc
    1.1A, Low Noise, Low Dropout Linear Regulator
    VS

Alternate Parts for LT1965EDD#PBF

This table gives cross-reference parts and alternative options found for LT1965EDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1965EDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1965IDD#PBF 1.1A, Low Noise, Low Dropout Linear Regulator Analog Devices Inc LT1965EDD#PBF vs LT1965IDD#PBF
LT1965EDD#PBF LT1965 - 1.1A, Low Noise, Low Dropout Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1965EDD#PBF vs LT1965EDD#PBF
LT1965IDD#TRPBF LT1965 - 1.1A, Low Noise, Low Dropout Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1965EDD#PBF vs LT1965IDD#TRPBF
LT1965EDD#TRPBF 1.1A, Low Noise, Low Dropout Linear Regulator Analog Devices Inc LT1965EDD#PBF vs LT1965EDD#TRPBF
LT1965EDD#TRPBF LT1965 - 1.1A, Low Noise, Low Dropout Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1965EDD#PBF vs LT1965EDD#TRPBF
Part Number Description Manufacturer Compare
LT1965EDD#TRPBF 1.1A, Low Noise, Low Dropout Linear Regulator Analog Devices Inc LT1965EDD#PBF vs LT1965EDD#TRPBF
NJM2387DL3 Adjustable Positive LDO Regulator, 1.5V Min, 20V Max, 0.5V Dropout, BIPolar, PSSO5, TO-252, 5 PIN New Japan Radio Co Ltd LT1965EDD#PBF vs NJM2387DL3
LT1965IDD#TRPBF LT1965 - 1.1A, Low Noise, Low Dropout Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1965EDD#PBF vs LT1965IDD#TRPBF
LT1965EDD#PBF LT1965 - 1.1A, Low Noise, Low Dropout Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1965EDD#PBF vs LT1965EDD#PBF
LT1965IDD#PBF 1.1A, Low Noise, Low Dropout Linear Regulator Analog Devices Inc LT1965EDD#PBF vs LT1965IDD#PBF
LT1965EDD#TRPBF LT1965 - 1.1A, Low Noise, Low Dropout Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1965EDD#PBF vs LT1965EDD#TRPBF

Related Parts for LT1965EDD#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1965EDD#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1965EDD#PBF by Analog Devices Inc

  • Please alert me when LT1965EDD#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LT1965EDD#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1965EDD#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LT1965EDD#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1965EDD#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1965EDD#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: