-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single/Dual/Quad 100V/µs, 85MHz, Rail-to-Rail Input and Output Op Amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1803CS5#TRMPBF | Analog Devices | 1x/2x/4x 100V/µs, 85MHz, R2R I | |
LT1803CS5#TRPBF | Analog Devices | 1x/2x/4x 100V/µs, 85MHz, R2R I | |
LT6654AHS6-3.3#TRMPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8359
|
Newark | Op-Amp, 83Mhz, 0 To 70Deg C, Tsot-23-5, No. Of Channels:1Channels, Gain Bandwidth Product:83Mhz, Supply Voltage Range:2.5V To 10V, Ic Case/Package:Tsot-23, No. Of Pins:5Pins, Amplifier Type:General Purpose, Input Bias Current:2.5µarohs Compliant: Yes |Analog Devices LT1803CS5#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 348 |
|
$2.4000 / $4.5700 | Buy Now |
DISTI #
505-LT1803CS5#TRMPBFCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21900 In Stock |
|
$2.1375 / $5.8800 | Buy Now |
DISTI #
584-LT1803CS5#TRMPBF
|
Mouser Electronics | High Speed Operational Amplifiers 1x/2x/4x 100V/us, 85MHz, R2R In & Out O RoHS: Compliant | 1462 |
|
$2.1300 / $4.5700 | Buy Now |
DISTI #
E22:3490_00086445
|
Arrow Electronics | Op Amp Single High Speed Amplifier R-R I/O ±6.3V/12.6V 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2351 | Europe - 400 |
|
$2.0240 / $3.8440 | Buy Now |
|
Analog Devices Inc | 1x/2x/4x 100V/µs, 85MHz, R2R I Package Multiple: 500 | 4380 |
|
$2.1782 / $5.8800 | Buy Now |
DISTI #
LT1803CS5TRMPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 500 | 0 |
|
$2.2000 / $2.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1803CS5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1803CS5#TRMPBF
Analog Devices Inc
Single/Dual/Quad 100V/µs, 85MHz, Rail-to-Rail Input and Output Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 6 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Input Offset Voltage-Max | 8500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 84 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 80000 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LT1803CS5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1803CS5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1803IS5#TRM | Video Amplifier, 1 Channel(s), 1 Func, PDSO5 | Analog Devices Inc | LT1803CS5#TRMPBF vs LT1803IS5#TRM |
LT1803IS5#TR | Video Amplifier, 1 Channel(s), 1 Func, PDSO5 | Analog Devices Inc | LT1803CS5#TRMPBF vs LT1803IS5#TR |
LT1803CS5#TRM | Video Amplifier, 1 Channel(s), 1 Func, PDSO5 | Analog Devices Inc | LT1803CS5#TRMPBF vs LT1803CS5#TRM |
LT1803CS5 | Video Amplifier, 1 Channel(s), 1 Func, PDSO5 | Analog Devices Inc | LT1803CS5#TRMPBF vs LT1803CS5 |
LT1803CS5#TR | Video Amplifier, 1 Channel(s), 1 Func, PDSO5 | Analog Devices Inc | LT1803CS5#TRMPBF vs LT1803CS5#TR |