Part Details for LT1803CS5#PBF by Analog Devices Inc
Overview of LT1803CS5#PBF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1803CS5#TRPBF | Analog Devices | 1x/2x/4x 100V/µs, 85MHz, R2R I | |
LT1803CS5#TRMPBF | Analog Devices | 1x/2x/4x 100V/µs, 85MHz, R2R I |
Part Details for LT1803CS5#PBF
LT1803CS5#PBF CAD Models
LT1803CS5#PBF Part Data Attributes
|
LT1803CS5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1803CS5#PBF
Analog Devices Inc
Single/Dual/Quad 100V/µs, 85MHz, Rail-to-Rail Input and Output Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | VSSOP, | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 6 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Input Offset Voltage-Max | 8500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 84 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 80000 | |
Width | 1.625 mm |
Alternate Parts for LT1803CS5#PBF
This table gives cross-reference parts and alternative options found for LT1803CS5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1803CS5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1803IS5#TRM | Video Amplifier, 1 Channel(s), 1 Func, PDSO5 | Analog Devices Inc | LT1803CS5#PBF vs LT1803IS5#TRM |
LT1803IS5#TR | Video Amplifier, 1 Channel(s), 1 Func, PDSO5 | Analog Devices Inc | LT1803CS5#PBF vs LT1803IS5#TR |
LT1803CS5#TRM | Video Amplifier, 1 Channel(s), 1 Func, PDSO5 | Analog Devices Inc | LT1803CS5#PBF vs LT1803CS5#TRM |
LT1803CS5 | Video Amplifier, 1 Channel(s), 1 Func, PDSO5 | Analog Devices Inc | LT1803CS5#PBF vs LT1803CS5 |
LT1803CS5#TRMPBF | Single/Dual/Quad 100V/µs, 85MHz, Rail-to-Rail Input and Output Op Amps | Analog Devices Inc | LT1803CS5#PBF vs LT1803CS5#TRMPBF |
LT1803CS5#TR | Video Amplifier, 1 Channel(s), 1 Func, PDSO5 | Analog Devices Inc | LT1803CS5#PBF vs LT1803CS5#TR |