Filter Your Search
1 - 2 of 2 results
|
LT1803CS5#TRMPBF
Analog Devices Inc
|
$3.4611 | No | Yes | Active | 8.5 mV | 84 V/us | 6 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | COMMERCIAL | 80000 | R-PDSO-G5 | Not Qualified | e3 | 95 dB | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | ANALOG DEVICES INC | TSOT-23, 5 PIN | 5 | 05-08-1635 | compliant | Analog Devices | |||||
|
LT1803CS5#TRMPBF
Linear Technology
|
Check for Price | Yes | Transferred | 8.5 mV | 84 V/us | 6 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | COMMERCIAL | 80000 | R-PDSO-G5 | Not Qualified | e3 | 95 dB | 1 | 70 °C | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | LINEAR TECHNOLOGY CORP | TSOT-23, 5 PIN | 5 | S5 | compliant | SOT | EAR99 | 8542.33.00.01 |