Part Details for LT1803IS5#TRM by Analog Devices Inc
Overview of LT1803IS5#TRM by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCJ31BR7LV223KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GCJ43DR7LV224KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GRJ43DR7LV224KW01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors with Soft Termination for General Purpose |
Price & Stock for LT1803IS5#TRM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LT1803IS5#TRM-505-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TSOT23-5 Min Qty: 101 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
6280 In Stock |
|
$2.9700 | Buy Now |
DISTI #
LT1803IS5#TRM-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TSOT23-5 Min Qty: 101 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | LT1803 - 85MHz, 100V/us R-to-R In/Out OA RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 6280 |
|
$2.5500 / $3.0000 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 1 CIRCUIT TSOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 | 2833 |
|
$3.1090 / $4.6630 | Buy Now |
Part Details for LT1803IS5#TRM
LT1803IS5#TRM CAD Models
LT1803IS5#TRM Part Data Attributes
|
LT1803IS5#TRM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1803IS5#TRM
Analog Devices Inc
Video Amplifier, 1 Channel(s), 1 Func, PDSO5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-23, 5 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 6.5 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 65 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 75000 | |
Width | 1.625 mm |
Alternate Parts for LT1803IS5#TRM
This table gives cross-reference parts and alternative options found for LT1803IS5#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1803IS5#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1803IS5#TR | Video Amplifier, 1 Channel(s), 1 Func, PDSO5 | Analog Devices Inc | LT1803IS5#TRM vs LT1803IS5#TR |
LT1803CS5#TRM | Video Amplifier, 1 Channel(s), 1 Func, PDSO5 | Analog Devices Inc | LT1803IS5#TRM vs LT1803CS5#TRM |
LT1803CS5 | Video Amplifier, 1 Channel(s), 1 Func, PDSO5 | Analog Devices Inc | LT1803IS5#TRM vs LT1803CS5 |
LT1803CS5#TRMPBF | Single/Dual/Quad 100V/µs, 85MHz, Rail-to-Rail Input and Output Op Amps | Analog Devices Inc | LT1803IS5#TRM vs LT1803CS5#TRMPBF |
LT1803CS5#TR | Video Amplifier, 1 Channel(s), 1 Func, PDSO5 | Analog Devices Inc | LT1803IS5#TRM vs LT1803CS5#TR |