There are no models available for this part yet.
Overview of LT1713CMS8 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1713CMS8#PBF | Analog Devices | 1x, 7ns, L Pwr, 3V/5V/±5V R2R | |
LT1713CMS8#TRPBF | Analog Devices | 1x, 7ns, L Pwr, 3V/5V/±5V R2R |
CAD Models for LT1713CMS8 by Analog Devices Inc
Part Data Attributes for LT1713CMS8 by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
TSSOP,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
5 µA
|
Bias Current-Max (IIB) @25C
|
2 µA
|
Input Offset Voltage-Max
|
4000 µV
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-6.3 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
8.5 ns
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max
|
9 mA
|
Supply Voltage Limit-Max
|
6.3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Alternate Parts for LT1713CMS8
This table gives cross-reference parts and alternative options found for LT1713CMS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1713CMS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1713CMS8#TR | Comparator, 1 Func, 4000uV Offset-Max, 8.5ns Response Time, PDSO8 | Analog Devices Inc | LT1713CMS8 vs LT1713CMS8#TR |
LT1713CMS8#TR | LT1713 - Single, 7ns, Low Power, 3V/5V/±5V Rail-to-Rail Comparators; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1713CMS8 vs LT1713CMS8#TR |
LT1713CMS8#PBF | LT1713 - Single, 7ns, Low Power, 3V/5V/±5V Rail-to-Rail Comparators; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1713CMS8 vs LT1713CMS8#PBF |
LT1713CMS8 | LT1713 - Single, 7ns, Low Power, 3V/5V/±5V Rail-to-Rail Comparators; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1713CMS8 vs LT1713CMS8 |
Related Parts for LT1713CMS8
-
LT1713IMS8Comparators
-
XMC4500-F144K1024ACMicrocontrollers
-
AD7680BRMZAnalog to Digital Converters
-
ADUM6401ARWZOther Analog ICs
-
LT1637IMS8Operational Amplifiers
-
LTC1144IS8Switching Regulator or Controllers
-
ADV212BBCZ-150Other Consumer ICs
-
AD5422BREZDigital to Analog Converters
-
LT1761ES5-SDLinear Regulator ICs