Filter Your Search
1 - 8 of 8 results
|
LT1713CMS8#TRPBF
Analog Devices Inc
|
$4.2240 | No | Yes | Active | 4 mV | 5 µA | 8.5 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | COMMERCIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | PLASTIC, MSOP-8 | 8 | 05-08-1660 | compliant | Analog Devices | ||||||||
|
LT1713CMS8#PBF
Analog Devices Inc
|
$4.6164 | No | Yes | Active | 4 mV | 5 µA | 8.5 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | COMMERCIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | PLASTIC, MSOP-8 | 8 | 05-08-1660 | compliant | Analog Devices | |||||||||
|
LT1713CMS8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 4 mV | 5 µA | 9 mA | 8.5 ns | 1 | COMPARATOR | 5 V | -5 V | 2 µA | -6.3 V | 6.3 V | COMMERCIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | PLASTIC, MSOP-8 | 8 | MS8 | compliant | MSOP | EAR99 | 8542.39.00.01 | ||||||
|
LT1713CMS8#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 4 mV | 5 µA | 8.5 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | COMMERCIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP, | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
LT1713CMS8
Linear Technology
|
Check for Price | No | Transferred | 4 mV | 5 µA | 9 mA | 8.5 ns | 1 | COMPARATOR | 5 V | -5 V | 2 µA | -6.3 V | 6.3 V | COMMERCIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | TSSOP, TSSOP8,.19 | 8 | MS8 | not_compliant | MSOP | EAR99 | 8542.39.00.01 | ||||||||
|
LT1713CMS8
Analog Devices Inc
|
Check for Price | No | Active | 4 mV | 5 µA | 9 mA | 8.5 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | 2 µA | -6.3 V | 6.3 V | COMMERCIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP, | not_compliant | Analog Devices | EAR99 | 8542.39.00.01 | ||||||||||
|
LT1713CMS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 4 mV | 5 µA | 9 mA | 8.5 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | 5 µA | -6.3 V | 6.3 V | COMMERCIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | PLASTIC, MSOP-8 | 8 | MS8 | compliant | MSOP | EAR99 | 8542.39.00.01 | ||||
|
LT1713CMS8#TR
Linear Technology
|
Check for Price | No | Transferred | 4 mV | 5 µA | 9 mA | 8.5 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | 5 µA | -6.3 V | 6.3 V | COMMERCIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | TSSOP, TSSOP8,.19 | 8 | MS8 | not_compliant | MSOP | EAR99 | 8542.39.00.01 |