Part Details for LT1713CMS8#TR by Analog Devices Inc
Overview of LT1713CMS8#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1713CMS8#TR
LT1713CMS8#TR CAD Models
LT1713CMS8#TR Part Data Attributes
|
LT1713CMS8#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1713CMS8#TR
Analog Devices Inc
Comparator, 1 Func, 4000uV Offset-Max, 8.5ns Response Time, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 5 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Response Time-Nom | 8.5 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LT1713CMS8#TR
This table gives cross-reference parts and alternative options found for LT1713CMS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1713CMS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1713CMS8 | LT1713 - Single, 7ns, Low Power, 3V/5V/±5V Rail-to-Rail Comparators; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1713CMS8#TR vs LT1713CMS8 |
LT1713CMS8#PBF | LT1713 - Single, 7ns, Low Power, 3V/5V/±5V Rail-to-Rail Comparators; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1713CMS8#TR vs LT1713CMS8#PBF |
LT1713CMS8#TRPBF | LT1713 - Single, 7ns, Low Power, 3V/5V/±5V Rail-to-Rail Comparators; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1713CMS8#TR vs LT1713CMS8#TRPBF |