Part Details for LT1713CMS8 by Linear Technology
Overview of LT1713CMS8 by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1713CMS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-LT1713CMS8
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 00+ Container: Tubes | 52 |
|
$8.9010 / $9.6427 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$7.5000 / $11.5400 | Buy Now |
|
Win Source Electronics | IC COMP R-R I/O SINGLE LP 8MSOP | 30000 |
|
$4.1450 / $6.2180 | Buy Now |
Part Details for LT1713CMS8
LT1713CMS8 CAD Models
LT1713CMS8 Part Data Attributes
|
LT1713CMS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1713CMS8
Linear Technology
LT1713 - Single, 7ns, Low Power, 3V/5V/±5V Rail-to-Rail Comparators; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 5 µA | |
Bias Current-Max (IIB) @25C | 2 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Response Time-Nom | 8.5 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LT1713CMS8
This table gives cross-reference parts and alternative options found for LT1713CMS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1713CMS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1713CMS8#TR | Comparator, 1 Func, 4000uV Offset-Max, 8.5ns Response Time, PDSO8 | Analog Devices Inc | LT1713CMS8 vs LT1713CMS8#TR |
LT1713CMS8#PBF | LT1713 - Single, 7ns, Low Power, 3V/5V/±5V Rail-to-Rail Comparators; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1713CMS8 vs LT1713CMS8#PBF |
LT1713CMS8#TRPBF | LT1713 - Single, 7ns, Low Power, 3V/5V/±5V Rail-to-Rail Comparators; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1713CMS8 vs LT1713CMS8#TRPBF |