Part Details for LT1510-5IGN by Linear Technology
Overview of LT1510-5IGN by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1510-5IGN#TRPBF | Analog Devices | Const-V/Const-C Bat Chr | |
LT1510-5IGN#PBF | Analog Devices | Const-V/Const-C Bat Chr | |
LT1510IN#PBF | Analog Devices | Const-V/Const-C Bat Chr |
Price & Stock for LT1510-5IGN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1500 |
|
RFQ |
Part Details for LT1510-5IGN
LT1510-5IGN CAD Models
LT1510-5IGN Part Data Attributes
|
LT1510-5IGN
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1510-5IGN
Linear Technology
LT1510 - Constant-Voltage/Constant-Current Battery Charger; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | LINEAR BATTERY CHARGER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 7.8 V | |
Input Voltage-Nom | 16 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.748 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 550 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LT1510-5IGN
This table gives cross-reference parts and alternative options found for LT1510-5IGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1510-5IGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1510-5CGN#TRPBF | Constant-Voltage/Constant-Current Battery Charger | Analog Devices Inc | LT1510-5IGN vs LT1510-5CGN#TRPBF |
LT1510-5CGN#PBF | LT1510 - Constant-Voltage/Constant-Current Battery Charger; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1510-5IGN vs LT1510-5CGN#PBF |
LT1510-5CGN#TRPBF | LT1510 - Constant-Voltage/Constant-Current Battery Charger; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1510-5IGN vs LT1510-5CGN#TRPBF |
LT1510-5IGN#PBF | LT1510 - Constant-Voltage/Constant-Current Battery Charger; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1510-5IGN vs LT1510-5IGN#PBF |
LT1510-5IGN#PBF | Constant-Voltage/Constant-Current Battery Charger | Analog Devices Inc | LT1510-5IGN vs LT1510-5IGN#PBF |
LT1510-5CGN | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO16 | Analog Devices Inc | LT1510-5IGN vs LT1510-5CGN |
LT1510-5CGN#PBF | Constant-Voltage/Constant-Current Battery Charger | Analog Devices Inc | LT1510-5IGN vs LT1510-5CGN#PBF |