Part Details for LT1510-5IGN#PBF by Analog Devices Inc
Overview of LT1510-5IGN#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1510-5IGN#TRPBF | Analog Devices | Const-V/Const-C Bat Chr | |
LT1510-5IGN#PBF | Analog Devices | Const-V/Const-C Bat Chr | |
LT1510IN#PBF | Analog Devices | Const-V/Const-C Bat Chr |
Price & Stock for LT1510-5IGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1510-5IGN#PBF-ND
|
DigiKey | IC BATT CHG MULTI-CHEM 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
120 In Stock |
|
$7.3125 / $15.0800 | Buy Now |
DISTI #
584-LT1510-5IGN#PBF
|
Mouser Electronics | Battery Management Const-V/Const-C Bat Chr RoHS: Compliant | 247 |
|
$7.3100 / $13.6000 | Buy Now |
|
Analog Devices Inc | Const-V/Const-C Bat Chr Package Multiple: 100 | 2924 |
|
$7.3125 / $15.0800 | Buy Now |
DISTI #
LT1510-5IGN#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$7.5600 / $8.2900 | Buy Now |
Part Details for LT1510-5IGN#PBF
LT1510-5IGN#PBF CAD Models
LT1510-5IGN#PBF Part Data Attributes
|
LT1510-5IGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1510-5IGN#PBF
Analog Devices Inc
Constant-Voltage/Constant-Current Battery Charger
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 7.8 V | |
Input Voltage-Nom | 16 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 550 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT1510-5IGN#PBF
This table gives cross-reference parts and alternative options found for LT1510-5IGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1510-5IGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1510-5CGN#TRPBF | Constant-Voltage/Constant-Current Battery Charger | Analog Devices Inc | LT1510-5IGN#PBF vs LT1510-5CGN#TRPBF |
LT1510-5CGN#PBF | LT1510 - Constant-Voltage/Constant-Current Battery Charger; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1510-5IGN#PBF vs LT1510-5CGN#PBF |
LT1510-5IGN | LT1510 - Constant-Voltage/Constant-Current Battery Charger; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1510-5IGN#PBF vs LT1510-5IGN |
LT1510-5CGN#TRPBF | LT1510 - Constant-Voltage/Constant-Current Battery Charger; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1510-5IGN#PBF vs LT1510-5CGN#TRPBF |
LT1510-5IGN#PBF | LT1510 - Constant-Voltage/Constant-Current Battery Charger; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1510-5IGN#PBF vs LT1510-5IGN#PBF |
LT1510-5CGN | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO16 | Analog Devices Inc | LT1510-5IGN#PBF vs LT1510-5CGN |
LT1510-5CGN#PBF | Constant-Voltage/Constant-Current Battery Charger | Analog Devices Inc | LT1510-5IGN#PBF vs LT1510-5CGN#PBF |