Filter Your Search
1 - 3 of 3 results
|
LT1510-5IGN
Analog Devices Inc
|
Check for Price | No | Obsolete | 7 V | 6.2 V | 7.8 V | 1 | YES | YES | LINEAR BATTERY CHARGER | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 3.899 mm | 4.8895 mm | 1.748 mm | ANALOG DEVICES INC | SSOP, | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LT1510-5IGN#TRM
Analog Devices Inc
|
Check for Price | Obsolete | 16 V | 7.8 V | 28 V | 4.5 mA | +2.465V | 1 | YES | NO | LINEAR BATTERY CHARGER | 1 | BIPOLAR | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | 3.899 mm | 4.8895 mm | 1.748 mm | ANALOG DEVICES INC | SSOP-16 | unknown | |||||||||||||||||||||
|
LT1510-5IGN
Linear Technology
|
Check for Price | No | Transferred | 16 V | 28 V | 7.8 V | 2 A | YES | SINGLE | 550 kHz | LINEAR BATTERY CHARGER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 3.899 mm | 4.8895 mm | 1.748 mm | LINEAR TECHNOLOGY CORP | SSOP-16 | not_compliant | EAR99 | 8542.39.00.01 | SSOP | 16 | GN |