There are no models available for this part yet.
Overview of LT1510-5CGN#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1510-5CGN#TRPBF | Analog Devices | Const-V/Const-C Bat Chr | |
LT1510-5CGN#PBF | Analog Devices | Const-V/Const-C Bat Chr | |
LT1510-5IGN#TRPBF | Analog Devices | Const-V/Const-C Bat Chr |
Price & Stock for LT1510-5CGN#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LT1510-5CGN#PBF-ND
|
DigiKey | IC BATT CHG MULTI-CHEM 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
86 In Stock |
|
$6.3250 / $13.4700 | Buy Now | |
DISTI #
584-LT1510-5CGN#PBF
|
Mouser Electronics | Battery Management Const-V/Const-C Bat Chr RoHS: Compliant | 0 |
|
$6.3200 / $12.6300 | Order Now | |
Analog Devices Inc | Const-V/Const-C Bat Chr Package Multiple: 100 | 1318 |
|
$6.3250 / $13.4700 | Buy Now | ||
DISTI #
LT1510-5CGN#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$6.5400 / $7.1700 | Buy Now |
CAD Models for LT1510-5CGN#PBF by Analog Devices Inc
Part Data Attributes for LT1510-5CGN#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
0.150 INCH, PLASTIC, SSOP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
05-08-1641 (GN16)
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
BATTERY CHARGE CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
28 V
|
Input Voltage-Min
|
7.8 V
|
Input Voltage-Nom
|
16 V
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
SINGLE
|
Switching Frequency-Max
|
550 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for LT1510-5CGN#PBF
This table gives cross-reference parts and alternative options found for LT1510-5CGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1510-5CGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1510-5CGN#TRPBF | Constant-Voltage/Constant-Current Battery Charger | Analog Devices Inc | LT1510-5CGN#PBF vs LT1510-5CGN#TRPBF |
LT1510-5CGN#PBF | LT1510 - Constant-Voltage/Constant-Current Battery Charger; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1510-5CGN#PBF vs LT1510-5CGN#PBF |
LT1510-5IGN | LT1510 - Constant-Voltage/Constant-Current Battery Charger; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1510-5CGN#PBF vs LT1510-5IGN |
LT1510-5CGN#TRPBF | LT1510 - Constant-Voltage/Constant-Current Battery Charger; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1510-5CGN#PBF vs LT1510-5CGN#TRPBF |
LT1510-5IGN#PBF | LT1510 - Constant-Voltage/Constant-Current Battery Charger; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1510-5CGN#PBF vs LT1510-5IGN#PBF |
LT1510-5IGN#PBF | Constant-Voltage/Constant-Current Battery Charger | Analog Devices Inc | LT1510-5CGN#PBF vs LT1510-5IGN#PBF |
LT1510-5CGN | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO16 | Analog Devices Inc | LT1510-5CGN#PBF vs LT1510-5CGN |
Related Parts for LT1510-5CGN#PBF
-
LT3980EMSE#PBFSwitching Regulator or Controllers
-
LT1510-5CGNPower Management Circuits
-
UCC27201AQDDARQ1Peripheral Drivers
-
AD7298BCPZ-RL7Analog to Digital Converters
-
XC3S250E-4CPG132CField Programmable Gate Arrays
-
INA133UE4Operational Amplifiers
-
MC78M05ACDTGLinear Regulator ICs
-
MURA120T3GRectifier Diodes
-
EN29LV320BT-70TIPFlash Memories