Part Details for LT1373IS8#PBF by Analog Devices Inc
Overview of LT1373IS8#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LT1373IS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8008
|
Newark | Dc/Dc Conv, Boost, Buck, 250Khz, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost, Buck, Cuk, Flyback, Forward, Inverting, Input Voltage Min:2.7V, Input Voltage Max:30V, Output Current:1.5A, No. Of Pins:8Pinsrohs Compliant: Yes |Analog Devices LT1373IS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 186 |
|
$8.2600 / $11.9600 | Buy Now |
DISTI #
LT1373IS8#PBF-ND
|
DigiKey | IC REG MULT CONFIG ADJ 1.5A 8SO Min Qty: 1 Lead time: 20 Weeks Container: Tube |
245 In Stock |
|
$7.2807 / $11.5000 | Buy Now |
DISTI #
584-LT1373IS8#PBF
|
Mouser Electronics | Switching Voltage Regulators 250kHz L S C Hi Eff 1.5A Sw Reg RoHS: Compliant | 0 |
|
$7.2800 / $11.5000 | Order Now |
DISTI #
V36:1790_06413982
|
Arrow Electronics | Conv DC-DC 2.7V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 35V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks Date Code: 2113 | Americas - 5 |
|
$7.2570 / $8.8650 | Buy Now |
|
Analog Devices Inc | 250kHz L S C Hi Eff 1.5A Sw Re Min Qty: 1 Package Multiple: 100 | 449 |
|
$7.2807 / $11.5000 | Buy Now |
DISTI #
LT1373IS8#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$7.0000 / $7.6800 | Buy Now |
DISTI #
SMC-LT1373IS8#PBF
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 102 |
|
RFQ |
Part Details for LT1373IS8#PBF
LT1373IS8#PBF CAD Models
LT1373IS8#PBF Part Data Attributes:
|
LT1373IS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1373IS8#PBF
Analog Devices Inc
250kHz Low Supply Current High Efficiency 1.5A Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 275 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT1373IS8#PBF
This table gives cross-reference parts and alternative options found for LT1373IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1373IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1373CS8#TR | LT1373 - 250kHz Low Supply Current High Efficiency 1.5A Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1373IS8#PBF vs LT1373CS8#TR |
LT1373IS8 | LT1373 - 250kHz Low Supply Current High Efficiency 1.5A Switching Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1373IS8#PBF vs LT1373IS8 |
LT1373CS8#TRPBF | 250kHz Low Supply Current High Efficiency 1.5A Switching Regulator | Analog Devices Inc | LT1373IS8#PBF vs LT1373CS8#TRPBF |
LT1373CS8#PBF | LT1373 - 250kHz Low Supply Current High Efficiency 1.5A Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1373IS8#PBF vs LT1373CS8#PBF |
LT1373IS8#PBF | LT1373 - 250kHz Low Supply Current High Efficiency 1.5A Switching Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1373IS8#PBF vs LT1373IS8#PBF |
LT1373CS8#TR | Switching Regulator, Current-mode, 1.5A, 275kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1373IS8#PBF vs LT1373CS8#TR |
LT1373CS8#PBF | 250kHz Low Supply Current High Efficiency 1.5A Switching Regulator | Analog Devices Inc | LT1373IS8#PBF vs LT1373CS8#PBF |
LT1373CS8#TRPBF | LT1373 - 250kHz Low Supply Current High Efficiency 1.5A Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1373IS8#PBF vs LT1373CS8#TRPBF |
LT1373IS8#TR | Switching Regulator, Current-mode, 1.5A, 275kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1373IS8#PBF vs LT1373IS8#TR |
LT1373CS8 | Switching Regulator, Current-mode, 1.5A, 275kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1373IS8#PBF vs LT1373CS8 |