Part Details for LT1373CS8#PBF by Linear Technology
Overview of LT1373CS8#PBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1373CS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 102 |
|
RFQ | ||
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | 1373CS8#NOPB | 81 |
|
$6.1050 / $9.9000 | Buy Now |
Part Details for LT1373CS8#PBF
LT1373CS8#PBF CAD Models
LT1373CS8#PBF Part Data Attributes:
|
LT1373CS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1373CS8#PBF
Linear Technology
LT1373 - 250kHz Low Supply Current High Efficiency 1.5A Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 1.245 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 275 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT1373CS8#PBF
This table gives cross-reference parts and alternative options found for LT1373CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1373CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1373CS8#TR | LT1373 - 250kHz Low Supply Current High Efficiency 1.5A Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1373CS8#PBF vs LT1373CS8#TR |
LT1373IS8 | LT1373 - 250kHz Low Supply Current High Efficiency 1.5A Switching Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1373CS8#PBF vs LT1373IS8 |
LT1373IS8#PBF | 250kHz Low Supply Current High Efficiency 1.5A Switching Regulator | Analog Devices Inc | LT1373CS8#PBF vs LT1373IS8#PBF |
LT1373CS8#TRPBF | 250kHz Low Supply Current High Efficiency 1.5A Switching Regulator | Analog Devices Inc | LT1373CS8#PBF vs LT1373CS8#TRPBF |
LT1373IS8#PBF | LT1373 - 250kHz Low Supply Current High Efficiency 1.5A Switching Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1373CS8#PBF vs LT1373IS8#PBF |
LT1373CS8#TR | Switching Regulator, Current-mode, 1.5A, 275kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1373CS8#PBF vs LT1373CS8#TR |
LT1373CS8#PBF | 250kHz Low Supply Current High Efficiency 1.5A Switching Regulator | Analog Devices Inc | LT1373CS8#PBF vs LT1373CS8#PBF |
LT1373CS8#TRPBF | LT1373 - 250kHz Low Supply Current High Efficiency 1.5A Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1373CS8#PBF vs LT1373CS8#TRPBF |
LT1373IS8#TR | Switching Regulator, Current-mode, 1.5A, 275kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1373CS8#PBF vs LT1373IS8#TR |
LT1373CS8 | Switching Regulator, Current-mode, 1.5A, 275kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1373CS8#PBF vs LT1373CS8 |