Part Details for LT1373CS8#TRPBF by Analog Devices Inc
Overview of LT1373CS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LT1373CS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1373CS8#TRPBFCT-ND
|
DigiKey | IC REG MULT CONFIG ADJ 1.5A 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.0004 / $10.9900 | Buy Now |
DISTI #
584-LT1373CS8#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 250kHz L S C Hi Eff 1.5A Sw Reg RoHS: Compliant | 0 |
|
$6.3500 | Order Now |
|
Analog Devices Inc | 250kHz L S C Hi Eff 1.5A Sw Re Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$4.5700 / $10.9900 | Buy Now |
DISTI #
LT1373CS8#TRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.9000 / $6.1300 | Buy Now |
Part Details for LT1373CS8#TRPBF
LT1373CS8#TRPBF CAD Models
LT1373CS8#TRPBF Part Data Attributes:
|
LT1373CS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1373CS8#TRPBF
Analog Devices Inc
250kHz Low Supply Current High Efficiency 1.5A Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 1.245 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 275 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT1373CS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1373CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1373CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1373CS8#TR | LT1373 - 250kHz Low Supply Current High Efficiency 1.5A Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1373CS8#TRPBF vs LT1373CS8#TR |
LT1373IS8 | LT1373 - 250kHz Low Supply Current High Efficiency 1.5A Switching Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1373CS8#TRPBF vs LT1373IS8 |
LT1373IS8#PBF | 250kHz Low Supply Current High Efficiency 1.5A Switching Regulator | Analog Devices Inc | LT1373CS8#TRPBF vs LT1373IS8#PBF |
LT1373CS8#PBF | LT1373 - 250kHz Low Supply Current High Efficiency 1.5A Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1373CS8#TRPBF vs LT1373CS8#PBF |
LT1373IS8#PBF | LT1373 - 250kHz Low Supply Current High Efficiency 1.5A Switching Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1373CS8#TRPBF vs LT1373IS8#PBF |
LT1373CS8#TR | Switching Regulator, Current-mode, 1.5A, 275kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1373CS8#TRPBF vs LT1373CS8#TR |
LT1373CS8#PBF | 250kHz Low Supply Current High Efficiency 1.5A Switching Regulator | Analog Devices Inc | LT1373CS8#TRPBF vs LT1373CS8#PBF |
LT1373CS8#TRPBF | LT1373 - 250kHz Low Supply Current High Efficiency 1.5A Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1373CS8#TRPBF vs LT1373CS8#TRPBF |
LT1373IS8#TR | Switching Regulator, Current-mode, 1.5A, 275kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1373CS8#TRPBF vs LT1373IS8#TR |
LT1373CS8 | Switching Regulator, Current-mode, 1.5A, 275kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1373CS8#TRPBF vs LT1373CS8 |