-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250kHz Low Supply Current High Efficiency 1.5A Switching Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8007
|
Newark | Dc/Dc Conv, Boost, Buck, 250Khz, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost, Buck, Cuk, Flyback, Forward, Inverting, Input Voltage Min:2.7V, Input Voltage Max:30V, Output Current:1.5A, No. Of Pins:8Pinsrohs Compliant: Yes |Analog Devices LT1373CS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 497 |
|
$7.4400 / $11.4300 | Buy Now |
DISTI #
LT1373CS8#PBF-ND
|
DigiKey | IC REG MULT CONFIG ADJ 1.5A 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
69 In Stock |
|
$6.2312 / $10.9900 | Buy Now |
DISTI #
584-LT1373CS8#PBF
|
Mouser Electronics | Switching Voltage Regulators 250kHz L S C Hi Eff 1.5A Sw Reg RoHS: Compliant | 1119 |
|
$6.3800 / $10.9900 | Buy Now |
DISTI #
V36:1790_06413931
|
Arrow Electronics | Conv DC-DC 2.7V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 35V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2326 | Americas - 100 |
|
$6.2100 / $8.1530 | Buy Now |
|
Analog Devices Inc | 250kHz L S C Hi Eff 1.5A Sw Re Min Qty: 1 Package Multiple: 100 | 4214 |
|
$6.2312 / $10.9900 | Buy Now |
DISTI #
LT1373CS8PBF
|
TME | IC: PMIC, DC/DC converter, Uin: 2.7÷25VDC, Uout: 1.25÷35VDC, 1.5A Min Qty: 1 | 0 |
|
$5.7200 / $7.4200 | RFQ |
DISTI #
LT1373CS8#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$5.9000 / $6.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1373CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1373CS8#PBF
Analog Devices Inc
250kHz Low Supply Current High Efficiency 1.5A Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 1.245 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 275 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1373CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1373CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1373CS8#TR | LT1373 - 250kHz Low Supply Current High Efficiency 1.5A Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1373CS8#PBF vs LT1373CS8#TR |
LT1373IS8 | LT1373 - 250kHz Low Supply Current High Efficiency 1.5A Switching Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1373CS8#PBF vs LT1373IS8 |
LT1373IS8#PBF | 250kHz Low Supply Current High Efficiency 1.5A Switching Regulator | Analog Devices Inc | LT1373CS8#PBF vs LT1373IS8#PBF |
LT1373CS8#TRPBF | 250kHz Low Supply Current High Efficiency 1.5A Switching Regulator | Analog Devices Inc | LT1373CS8#PBF vs LT1373CS8#TRPBF |
LT1373CS8#PBF | LT1373 - 250kHz Low Supply Current High Efficiency 1.5A Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1373CS8#PBF vs LT1373CS8#PBF |
LT1373IS8#PBF | LT1373 - 250kHz Low Supply Current High Efficiency 1.5A Switching Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1373CS8#PBF vs LT1373IS8#PBF |
LT1373CS8#TR | Switching Regulator, Current-mode, 1.5A, 275kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1373CS8#PBF vs LT1373CS8#TR |
LT1373CS8#TRPBF | LT1373 - 250kHz Low Supply Current High Efficiency 1.5A Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1373CS8#PBF vs LT1373CS8#TRPBF |
LT1373IS8#TR | Switching Regulator, Current-mode, 1.5A, 275kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1373CS8#PBF vs LT1373IS8#TR |
LT1373CS8 | Switching Regulator, Current-mode, 1.5A, 275kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1373CS8#PBF vs LT1373CS8 |