-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 11A, 47kHz Switching Freq-Max, BIPolar, PZFM5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1070CT
|
TME | IC: PMIC, DC/DC converter, Uin: 3÷40VDC, Uout: 1.3÷35VDC, 5A, ZIP5 Min Qty: 1 | 0 |
|
$10.6000 / $16.1000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1070CT
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1070CT
Analog Devices Inc
Switching Regulator, Current-mode, 11A, 47kHz Switching Freq-Max, BIPolar, PZFM5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, TO-220, 5 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Output Current-Max | 11 A | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 9 mA | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 47 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
This table gives cross-reference parts and alternative options found for LT1070CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1070CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1070CT#PBF | LT1070 - 5A and 2.5A High Efficiency Switching Regulators; Package: TO-220; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1070CT vs LT1070CT#PBF |
LT1070IT#PBF | LT1070 - 5A and 2.5A High Efficiency Switching Regulators; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1070CT vs LT1070IT#PBF |
LT1070CT#PBF | 5A and 2.5A High Efficiency Switching Regulators | Analog Devices Inc | LT1070CT vs LT1070CT#PBF |
LT1070CKV | 13A SWITCHING REGULATOR, 47kHz SWITCHING FREQ-MAX, PZFM5, PLASTIC, ZFM-5 | Texas Instruments | LT1070CT vs LT1070CKV |
LT1070IT#PBF | 5A and 2.5A High Efficiency Switching Regulators | Analog Devices Inc | LT1070CT vs LT1070IT#PBF |
LT1070IT | Switching Regulator, Current-mode, 11A, 47kHz Switching Freq-Max, PZFM5 | Analog Devices Inc | LT1070CT vs LT1070IT |