Datasheets
LT1070CKV by: Texas Instruments

13A SWITCHING REGULATOR, 47kHz SWITCHING FREQ-MAX, PZFM5, PLASTIC, ZFM-5

Part Details for LT1070CKV by Texas Instruments

Overview of LT1070CKV by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LT1070CKV

LT1070CKV CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LT1070CKV Part Data Attributes

LT1070CKV Texas Instruments
Buy Now Datasheet
Compare Parts:
LT1070CKV Texas Instruments 13A SWITCHING REGULATOR, 47kHz SWITCHING FREQ-MAX, PZFM5, PLASTIC, ZFM-5
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code ZFM
Package Description ZIP, ZIP5,.15,.2,67TB
Pin Count 5
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 40 V
Input Voltage-Min 3 V
Input Voltage-Nom 15 V
JESD-30 Code R-PZFM-T5
Number of Functions 1
Number of Terminals 5
Operating Temperature-Max 100 °C
Operating Temperature-Min
Output Current-Max 13 A
Package Body Material PLASTIC/EPOXY
Package Code ZIP
Package Equivalence Code ZIP5,.15,.2,67TB
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Surface Mount NO
Switcher Configuration BOOST
Switching Frequency-Max 47 kHz
Technology BIPOLAR
Temperature Grade OTHER
Terminal Form THROUGH-HOLE
Terminal Pitch 1.7 mm
Terminal Position ZIG-ZAG
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for LT1070CKV

This table gives cross-reference parts and alternative options found for LT1070CKV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1070CKV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LT1070IT#PBF 5A and 2.5A High Efficiency Switching Regulators Analog Devices Inc LT1070CKV vs LT1070IT#PBF
Part Number Description Manufacturer Compare
LT1070CT Switching Regulator, Current-mode, 11A, 47kHz Switching Freq-Max, BIPolar, PZFM5 Analog Devices Inc LT1070CKV vs LT1070CT
LT1070IT#PBF 5A and 2.5A High Efficiency Switching Regulators Analog Devices Inc LT1070CKV vs LT1070IT#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1070CKV by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1070CKV by Texas Instruments

Select Manufacturer
Which Manufacturer of LT1070CKV would you like to use for your alert(s)?
  • Please alert me when LT1070CKV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1070CKV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1070CKV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1070CKV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1070CKV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1070CKV by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: