Part Details for LT1070IT#PBF by Analog Devices Inc
Overview of LT1070IT#PBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1070IT#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1070IT#PBF-ND
|
DigiKey | IC REG MULT CONFIG ADJ 5A TO220 Min Qty: 1 Lead time: 13 Weeks Container: Tube |
50 In Stock |
|
$14.1749 / $19.8200 | Buy Now |
DISTI #
584-LT1070IT#PBF
|
Mouser Electronics | Switching Voltage Regulators 5A & 2.5A Hi Eff Sw Regs RoHS: Compliant | 0 |
|
$13.7700 / $16.3900 | Order Now |
|
Analog Devices Inc | 5A & 2.5A Hi Eff Sw Regs Min Qty: 1 Package Multiple: 50 | 10 |
|
$10.1700 / $19.8200 | Buy Now |
Part Details for LT1070IT#PBF
LT1070IT#PBF CAD Models
LT1070IT#PBF Part Data Attributes:
|
LT1070IT#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1070IT#PBF
Analog Devices Inc
5A and 2.5A High Efficiency Switching Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, TO-220, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1421 (STD) | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 11 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 47 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LT1070IT#PBF
This table gives cross-reference parts and alternative options found for LT1070IT#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1070IT#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1070CT#PBF | LT1070 - 5A and 2.5A High Efficiency Switching Regulators; Package: TO-220; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1070IT#PBF vs LT1070CT#PBF |
LT1070IT#PBF | LT1070 - 5A and 2.5A High Efficiency Switching Regulators; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1070IT#PBF vs LT1070IT#PBF |
LT1070CT#PBF | 5A and 2.5A High Efficiency Switching Regulators | Analog Devices Inc | LT1070IT#PBF vs LT1070CT#PBF |
LT1070CKV | 13A SWITCHING REGULATOR, 47kHz SWITCHING FREQ-MAX, PZFM5, PLASTIC, ZFM-5 | Texas Instruments | LT1070IT#PBF vs LT1070CKV |
LT1070IT | Switching Regulator, Current-mode, 11A, 47kHz Switching Freq-Max, PZFM5 | Analog Devices Inc | LT1070IT#PBF vs LT1070IT |