-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5A and 2.5A High Efficiency Switching Regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7718
|
Newark | Dc/Dc Conv, Boost, Buck, 40Khz, 100Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost, Buck, Cuk, Flyback, Forward, Inverting, Input Voltage Min:3V, Input Voltage Max:40V, Output Current:5A Rohs Compliant: Yes |Analog Devices LT1070CT#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 84 |
|
$11.4100 / $16.5300 | Buy Now |
DISTI #
LT1070CT#PBF-ND
|
DigiKey | IC REG MULT CONFIG ADJ 5A TO220 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
132 In Stock |
|
$10.9691 / $15.8900 | Buy Now |
DISTI #
584-LT1070CT#PBF
|
Mouser Electronics | Switching Voltage Regulators 5A & 2.5A Hi Eff Sw Regs RoHS: Compliant | 0 |
|
$10.9600 / $15.8700 | Order Now |
|
Analog Devices Inc | 5A & 2.5A Hi Eff Sw Regs Min Qty: 1 Package Multiple: 50 | 27 |
|
$7.4900 / $15.8900 | Buy Now |
DISTI #
LT1070CT
|
TME | IC: PMIC, DC/DC converter, Uin: 3÷40VDC, Uout: 1.3÷35VDC, 5A, ZIP5 Min Qty: 1 | 0 |
|
$10.6000 / $16.1000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1070CT#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1070CT#PBF
Analog Devices Inc
5A and 2.5A High Efficiency Switching Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, TO-220, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1421 (STD) | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Output Current-Max | 5 A | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 9 mA | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 40 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for LT1070CT#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1070CT#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1070CT#PBF | LT1070 - 5A and 2.5A High Efficiency Switching Regulators; Package: TO-220; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1070CT#PBF vs LT1070CT#PBF |
LT1070IT#PBF | LT1070 - 5A and 2.5A High Efficiency Switching Regulators; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1070CT#PBF vs LT1070IT#PBF |
LT1070CKV | 13A SWITCHING REGULATOR, 47kHz SWITCHING FREQ-MAX, PZFM5, PLASTIC, ZFM-5 | Texas Instruments | LT1070CT#PBF vs LT1070CKV |
LT1070IT#PBF | 5A and 2.5A High Efficiency Switching Regulators | Analog Devices Inc | LT1070CT#PBF vs LT1070IT#PBF |
LT1070IT | Switching Regulator, Current-mode, 11A, 47kHz Switching Freq-Max, PZFM5 | Analog Devices Inc | LT1070CT#PBF vs LT1070IT |