-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500-mA, 10-V, adjustable low-dropout voltage regulator 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3736
|
Newark | Ldo, Adj, Aec-Q100, 1.25V-9V, Wson-6, Output Type:Adjustable, Input Voltage Min:2.7V, Input Voltage Max:10V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.25V, Adjustable Output Voltage Max:9V, Output Current:500Ma, Rohs Compliant: Yes |TEXAS INSTRUMENTS LP38691SD-ADJ/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.6200 / $2.0700 | Buy Now |
DISTI #
LP38691SD-ADJ/NOPBCT-ND
|
DigiKey | IC REG LIN POS ADJ 500MA 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5039 In Stock |
|
$0.7335 / $1.7300 | Buy Now |
DISTI #
926-38691SD-ADJ/NOPB
|
Mouser Electronics | LDO Voltage Regulators 500mA Low Dropout CMOS Linear Reg RoHS: Compliant | 9649 |
|
$0.7490 / $1.7300 | Buy Now |
DISTI #
J56:1989_00015808
|
Arrow Electronics | LDO Regulator Pos 1.25V to 9V 0.5A 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Date Code: 2407 | Europe - 2000 |
|
$0.8038 / $0.8483 | Buy Now |
DISTI #
V72:2272_07294274
|
Arrow Electronics | LDO Regulator Pos 1.25V to 9V 0.5A 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2407 Container: Cut Strips | Americas - 475 |
|
$0.7451 / $1.7006 | Buy Now |
DISTI #
79368555
|
Verical | LDO Regulator Pos 1.25V to 9V 0.5A 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2407 | Americas - 475 |
|
$0.7451 / $1.7006 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 105 |
|
$1.0312 / $1.6500 | Buy Now |
|
Quest Components | 84 |
|
$0.8250 / $2.2000 | Buy Now | |
|
Ameya Holding Limited | LP38691SD-ADJ/NOPB , LDO 电压调节器, 可调整的输出, 0.5A, 1.25 → 9 V输出 ±2%, 6针 LLP封装 | 2156 |
|
RFQ | |
DISTI #
SMC-LP38691SD-ADJ/NOPB
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2156 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP38691SD-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP38691SD-ADJ/NOPB
Texas Instruments
500-mA, 10-V, adjustable low-dropout voltage regulator 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, LLP-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max (%/V) | 0.1 | |
Load Regulation-Max(%) | 2.5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 9 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.13,38 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LP38691SD-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP38691SD-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP38691SDX-ADJ/NOPB | 500-mA, 10-V, adjustable low-dropout voltage regulator 6-WSON -40 to 125 | Texas Instruments | LP38691SD-ADJ/NOPB vs LP38691SDX-ADJ/NOPB |
LP38693QSDX-ADJ/NOPB | Automotive 500-mA, 10-V, adjustable low-dropout voltage regulator with enable 6-WSON -40 to 125 | Texas Instruments | LP38691SD-ADJ/NOPB vs LP38693QSDX-ADJ/NOPB |
LP38693QSD-ADJ/NOPB | Automotive 500-mA, 10-V, adjustable low-dropout voltage regulator with enable 6-WSON -40 to 125 | Texas Instruments | LP38691SD-ADJ/NOPB vs LP38693QSD-ADJ/NOPB |
LP38693QSD-ADJ | 1.25V-9V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO6, LLP-6 | Texas Instruments | LP38691SD-ADJ/NOPB vs LP38693QSD-ADJ |
LP38691QSDX-ADJ/NOPB | Automotive 500-mA, 10-V, adjustable low-dropout voltage regulator 6-WSON -40 to 125 | Texas Instruments | LP38691SD-ADJ/NOPB vs LP38691QSDX-ADJ/NOPB |
LP38691SDX-ADJ | 1.25 V-9V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO6, LLP-6 | Texas Instruments | LP38691SD-ADJ/NOPB vs LP38691SDX-ADJ |
LP38691SD-ADJ | 500-mA, 10-V, adjustable low-dropout voltage regulator 6-WSON -40 to 125 | Texas Instruments | LP38691SD-ADJ/NOPB vs LP38691SD-ADJ |
LP38693QSDX-ADJ | 1.25V-9V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO6, LLP-6 | Texas Instruments | LP38691SD-ADJ/NOPB vs LP38693QSDX-ADJ |
LP38691QSD-ADJ/NOPB | Automotive 500-mA, 10-V, adjustable low-dropout voltage regulator 6-WSON -40 to 125 | Texas Instruments | LP38691SD-ADJ/NOPB vs LP38691QSD-ADJ/NOPB |