Part Details for LP38693MPX-ADJ by Texas Instruments
Overview of LP38693MPX-ADJ by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP38693MPX-ADJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 500-mA Low-Dropout CMOS Linear Regulators Stable | IC REG LIN POS ADJ 500MA SOT223 | 14000 |
|
RFQ | |
|
Win Source Electronics | 500-mA Low-Dropout CMOS Linear Regulators Stable | IC REG LIN POS ADJ 500MA SOT223 | 33971 |
|
$0.7160 / $1.0740 | Buy Now |
Part Details for LP38693MPX-ADJ
LP38693MPX-ADJ CAD Models
LP38693MPX-ADJ Part Data Attributes
|
LP38693MPX-ADJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP38693MPX-ADJ
Texas Instruments
1.25 V-9V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO5, SOT-223, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-223 | |
Package Description | SOP, SOT-223-5 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.43 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Line Regulation-Max (%/V) | 0.1 | |
Load Regulation-Max(%) | 5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 9 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223-5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Width | 3.56 mm |
Alternate Parts for LP38693MPX-ADJ
This table gives cross-reference parts and alternative options found for LP38693MPX-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP38693MPX-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP38693MP-ADJ/NOPB | 500-mA, 10-V, adjustable low-dropout voltage regulator with enable 5-SOT-223 -40 to 125 | Texas Instruments | LP38693MPX-ADJ vs LP38693MP-ADJ/NOPB |
LP38693MPX-ADJ/NOPB | 500-mA, 10-V, adjustable low-dropout voltage regulator with enable 5-SOT-223 -40 to 125 | Texas Instruments | LP38693MPX-ADJ vs LP38693MPX-ADJ/NOPB |