Part Details for LP38691SDX-ADJ/NOPB by National Semiconductor Corporation
Overview of LP38691SDX-ADJ/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LP38691SDX-ADJ/NOPB
LP38691SDX-ADJ/NOPB CAD Models
LP38691SDX-ADJ/NOPB Part Data Attributes
|
LP38691SDX-ADJ/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP38691SDX-ADJ/NOPB
National Semiconductor Corporation
IC VREG 1.25 V-9 V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO6, LLP-6, Adjustable Positive Single Output LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LLP-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.5 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max (%/V) | 0.1 | |
Load Regulation-Max(%) | 2.5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 9 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.13,38 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for LP38691SDX-ADJ/NOPB
This table gives cross-reference parts and alternative options found for LP38691SDX-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP38691SDX-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP38693MPX-ADJ | 1.25 V-9V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO5, SOT-223, 5 PIN | Texas Instruments | LP38691SDX-ADJ/NOPB vs LP38693MPX-ADJ |
LP38691SDX-ADJ | 1.25 V-9V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO6, LLP-6 | Texas Instruments | LP38691SDX-ADJ/NOPB vs LP38691SDX-ADJ |
LP38693QSD-ADJ/NOPB | Automotive 500-mA, 10-V, adjustable low-dropout voltage regulator with enable 6-WSON -40 to 125 | Texas Instruments | LP38691SDX-ADJ/NOPB vs LP38693QSD-ADJ/NOPB |
LP38693QSDX-ADJ | 1.25V-9V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO6, LLP-6 | Texas Instruments | LP38691SDX-ADJ/NOPB vs LP38693QSDX-ADJ |
LP8345CLDX-ADJ/NOPB | ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, DSO6, ROHS COMPLIANT, LLP-6 | Texas Instruments | LP38691SDX-ADJ/NOPB vs LP8345CLDX-ADJ/NOPB |
LP38691QSD-ADJ/NOPB | Automotive 500-mA, 10-V, adjustable low-dropout voltage regulator 6-WSON -40 to 125 | Texas Instruments | LP38691SDX-ADJ/NOPB vs LP38691QSD-ADJ/NOPB |
LP38693MPX-ADJ/NOPB | 500-mA, 10-V, adjustable low-dropout voltage regulator with enable 5-SOT-223 -40 to 125 | Texas Instruments | LP38691SDX-ADJ/NOPB vs LP38693MPX-ADJ/NOPB |
LP8345ILDX-ADJ/NOPB | ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, DSO6, ROHS COMPLIANT, LLP-6 | Texas Instruments | LP38691SDX-ADJ/NOPB vs LP8345ILDX-ADJ/NOPB |
LP38693MP-ADJ/NOPB | 500-mA, 10-V, adjustable low-dropout voltage regulator with enable 5-SOT-223 -40 to 125 | Texas Instruments | LP38691SDX-ADJ/NOPB vs LP38693MP-ADJ/NOPB |
LP38693QSDX-ADJ/NOPB | Automotive 500-mA, 10-V, adjustable low-dropout voltage regulator with enable 6-WSON -40 to 125 | Texas Instruments | LP38691SDX-ADJ/NOPB vs LP38693QSDX-ADJ/NOPB |