Part Details for LP38691SDX-ADJ by Texas Instruments
Overview of LP38691SDX-ADJ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LP38691SDX-ADJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 500-mA Low-Dropout CMOS Linear Regulators Stable | IC REG LIN POS ADJ 500MA 6WSON | 23000 |
|
$1.5080 / $2.2610 | Buy Now |
Part Details for LP38691SDX-ADJ
LP38691SDX-ADJ CAD Models
LP38691SDX-ADJ Part Data Attributes
|
LP38691SDX-ADJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP38691SDX-ADJ
Texas Instruments
1.25 V-9V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO6, LLP-6
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | HVSON, SOLCC6,.13,38 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.5 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Line Regulation-Max (%/V) | 0.1 | |
Load Regulation-Max(%) | 2.5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 9 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.13,38 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LP38691SDX-ADJ
This table gives cross-reference parts and alternative options found for LP38691SDX-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP38691SDX-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP38691SDX-ADJ/NOPB | 500-mA, 10-V, adjustable low-dropout voltage regulator 6-WSON -40 to 125 | Texas Instruments | LP38691SDX-ADJ vs LP38691SDX-ADJ/NOPB |
LP38693QSDX-ADJ/NOPB | Automotive 500-mA, 10-V, adjustable low-dropout voltage regulator with enable 6-WSON -40 to 125 | Texas Instruments | LP38691SDX-ADJ vs LP38693QSDX-ADJ/NOPB |
LP38693QSD-ADJ/NOPB | Automotive 500-mA, 10-V, adjustable low-dropout voltage regulator with enable 6-WSON -40 to 125 | Texas Instruments | LP38691SDX-ADJ vs LP38693QSD-ADJ/NOPB |
LP38693QSD-ADJ | 1.25V-9V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO6, LLP-6 | Texas Instruments | LP38691SDX-ADJ vs LP38693QSD-ADJ |
LP38691QSDX-ADJ/NOPB | Automotive 500-mA, 10-V, adjustable low-dropout voltage regulator 6-WSON -40 to 125 | Texas Instruments | LP38691SDX-ADJ vs LP38691QSDX-ADJ/NOPB |
LP38691SD-ADJ | 500-mA, 10-V, adjustable low-dropout voltage regulator 6-WSON -40 to 125 | Texas Instruments | LP38691SDX-ADJ vs LP38691SD-ADJ |
LP38693QSDX-ADJ | 1.25V-9V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO6, LLP-6 | Texas Instruments | LP38691SDX-ADJ vs LP38693QSDX-ADJ |
LP38691QSD-ADJ/NOPB | Automotive 500-mA, 10-V, adjustable low-dropout voltage regulator 6-WSON -40 to 125 | Texas Instruments | LP38691SDX-ADJ vs LP38691QSD-ADJ/NOPB |