Part Details for LP2950CDT-3.0RKG by onsemi
Overview of LP2950CDT-3.0RKG by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP2950CDT-3.0RKG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6466
|
Newark | Ldo, Fixed, 3V, 0.1A, To-252-3, Output Type:Fixed, Input Voltage Min:-, Input Voltage Max:30V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:100Ma, Dropout Voltage Typ @ Current:350Mv, Ic Case/Package:To-252 (Dpak)Rohs Compliant: Yes |Onsemi LP2950CDT-3.0RKG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2101 |
|
$0.4280 / $0.8420 | Buy Now |
DISTI #
26K3638
|
Newark | Ic, volt Regulator, fixed,+3V, bipolar, sip,3Pin, plastic Rohs Compliant: Yes |Onsemi LP2950CDT-3.0RKG Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2770 / $0.3700 | Buy Now |
DISTI #
LP2950CDT-3.0RKGOSCT-ND
|
DigiKey | IC REG LINEAR 3V 100MA DPAK Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3895 In Stock |
|
$0.2684 / $0.8100 | Buy Now |
DISTI #
LP2950CDT-3.0RKG
|
Avnet Americas | LDO Regulator Pos 3V 0.1A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: LP2950CDT-3.0RKG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1717 / $0.2050 | Buy Now |
DISTI #
863-LP2950CDT-3.0RKG
|
Mouser Electronics | LDO Voltage Regulators 3V 100mA Low Power RoHS: Compliant | 12372 |
|
$0.2660 / $0.8100 | Buy Now |
|
Future Electronics | LP2950 Series 100 mA 3 V Fixed Output Surface Mount LDO Voltage Regulator-TO-252 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.2650 / $0.2750 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Ameya Holding Limited | LP2950 Series 100 mA 3 V Fixed Output Surface Mount LDO Voltage Regulator-TO-252 | 5000 |
|
RFQ | |
DISTI #
LP2950CDT-3.0RKG
|
Avnet Silica | LDO Regulator Pos 3V 0.1A 3-Pin(2+Tab) DPAK T/R (Alt: LP2950CDT-3.0RKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LP2950CDT-3.0RKG
|
EBV Elektronik | LDO Regulator Pos 3V 0.1A 3-Pin(2+Tab) DPAK T/R (Alt: LP2950CDT-3.0RKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LP2950CDT-3.0RKG
LP2950CDT-3.0RKG CAD Models
LP2950CDT-3.0RKG Part Data Attributes
|
LP2950CDT-3.0RKG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LP2950CDT-3.0RKG
onsemi
LDO Regulator, 100 mA, Low Power Vout: 3.0 V; 1.0%, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | SOIC-8 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.006% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.072 V | |
Output Voltage1-Min | 2.928 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SMSIP2/3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2.4% | |
Width | 6.095 mm |
Alternate Parts for LP2950CDT-3.0RKG
This table gives cross-reference parts and alternative options found for LP2950CDT-3.0RKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2950CDT-3.0RKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2950CDT-3.0/NOPB | 100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-252 -40 to 125 | Texas Instruments | LP2950CDT-3.0RKG vs LP2950CDT-3.0/NOPB |
LP2950CDT-3.0RK | 3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PSSO2, PLASTIC, DPAK-3 | onsemi | LP2950CDT-3.0RKG vs LP2950CDT-3.0RK |
LP2950CDT-3.0 | 3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PSSO2, PLASTIC, DPAK-3 | onsemi | LP2950CDT-3.0RKG vs LP2950CDT-3.0 |
LP2950CDT-3.0R2 | 3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | LP2950CDT-3.0RKG vs LP2950CDT-3.0R2 |
LP2950CDTX-3.0/NOPB | IC VREG 3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSSO2, TO-252, DPAK-3/2, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2950CDT-3.0RKG vs LP2950CDTX-3.0/NOPB |
LP2950CDTX-3.0/NOPB | 100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-252 -40 to 125 | Texas Instruments | LP2950CDT-3.0RKG vs LP2950CDTX-3.0/NOPB |
LP2950CDTX-3.0 | 3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO2, TO-252, DPAK-3/2 | Texas Instruments | LP2950CDT-3.0RKG vs LP2950CDTX-3.0 |