Power Circuits
LP2950CDT-3.0RK
Description: 3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PSSO2, PLASTIC, DPAK-3

Overview of LP2950CDT-3.0RK by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for LP2950CDT-3.0RK by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LP2950CDT-3.0RK by onsemi

LP2950CDT-3.0RK
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
TO-252
Package Description
TO-252, SMSIP3H,.38,90TB
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.45 V
Dropout Voltage1-Nom
0.35 V
Input Voltage Absolute-Max
30 V
Input Voltage-Max
30 V
Input Voltage-Min
4 V
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Length
6.54 mm
Line Regulation-Max
0.006%
Load Regulation-Max
0.006%
Number of Functions
1
Number of Outputs
1
Number of Terminals
2
Operating Temperature TJ-Max
150 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.1 A
Output Voltage1-Max
3.072 V
Output Voltage1-Min
2.928 V
Output Voltage1-Nom
3 V
Package Body Material
PLASTIC/EPOXY
Package Code
HSOP
Package Equivalence Code
SMSIP2/3H,.38,90TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
Packing Method
TR
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
2.38 mm
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
2.29 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
2.4%
Width
6.095 mm
Want to compare parts?
  1. LP2950CDT-3.0RK
    onsemi
    3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PSSO2, PLASTIC, DPAK-3
    VS

Alternate Parts for LP2950CDT-3.0RK

This table gives cross-reference parts and alternative options found for LP2950CDT-3.0RK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2950CDT-3.0RK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LP2950CDT-3.0/NOPB 100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-252 -40 to 125 Texas Instruments LP2950CDT-3.0RK vs LP2950CDT-3.0/NOPB
LP2950CDT-3.0 3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PSSO2, PLASTIC, DPAK-3 onsemi LP2950CDT-3.0RK vs LP2950CDT-3.0
LP2950CDT-3.0R2 3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PSSO2, PLASTIC, DPAK-3 Motorola Mobility LLC LP2950CDT-3.0RK vs LP2950CDT-3.0R2
LP2950CDTX-3.0/NOPB IC VREG 3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSSO2, TO-252, DPAK-3/2, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LP2950CDT-3.0RK vs LP2950CDTX-3.0/NOPB
LP2950CDTX-3.0/NOPB 100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-252 -40 to 125 Texas Instruments LP2950CDT-3.0RK vs LP2950CDTX-3.0/NOPB
LP2950CDTX-3.0 3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO2, TO-252, DPAK-3/2 Texas Instruments LP2950CDT-3.0RK vs LP2950CDTX-3.0
Part Number Description Manufacturer Compare
LP2950L--30-D08-T Fixed Positive LDO Regulator, 3V, 0.6V Dropout, PDIP8, LEAD FREE, DIP-8 Unisonic Technologies Co Ltd LP2950CDT-3.0RK vs LP2950L--30-D08-T
LP2950G--30-T92-K Fixed Positive LDO Regulator, 3V, 0.6V Dropout, HALOGEN FREE, TO-92, 3 PIN Unisonic Technologies Co Ltd LP2950CDT-3.0RK vs LP2950G--30-T92-K
LP2951-30DRG4 30V, 100mA Micropower Voltage Regulators with Shutdown 8-SOIC -40 to 125 Texas Instruments LP2950CDT-3.0RK vs LP2951-30DRG4
LP2950L-33-T92-B Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, TO-92, 3 PIN Unisonic Technologies Co Ltd LP2950CDT-3.0RK vs LP2950L-33-T92-B
LP2950L-36-T92-K Fixed Positive LDO Regulator, 3.6V, 0.6V Dropout, TO-92, 3 PIN Unisonic Technologies Co Ltd LP2950CDT-3.0RK vs LP2950L-36-T92-K
LP2950G-36-D08-T Fixed Positive LDO Regulator, 3.6V, 0.6V Dropout, PDIP8, DIP-8 Unisonic Technologies Co Ltd LP2950CDT-3.0RK vs LP2950G-36-D08-T
LP2951-33DGKR 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, PLASTIC, VSSOP-8 Texas Instruments LP2950CDT-3.0RK vs LP2951-33DGKR
LP2950G-30-D08-T Fixed Positive LDO Regulator, 3V, 0.6V Dropout, PDIP8, DIP-8 Unisonic Technologies Co Ltd LP2950CDT-3.0RK vs LP2950G-30-D08-T
LP2951ACN-3.0 Fixed Positive LDO Regulator Rochester Electronics LLC LP2950CDT-3.0RK vs LP2951ACN-3.0
LP2950ACZ-3.0/NOPB 100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-92 -40 to 125 Texas Instruments LP2950CDT-3.0RK vs LP2950ACZ-3.0/NOPB

Related Parts for LP2950CDT-3.0RK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP2950CDT-3.0RK by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP2950CDT-3.0RK by onsemi

  • Please alert me when LP2950CDT-3.0RK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LP2950CDT-3.0RK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP2950CDT-3.0RK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LP2950CDT-3.0RK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP2950CDT-3.0RK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP2950CDT-3.0RK by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: